Print Print this page
 
Cinch Connectivity Solutions Johnson
MCX
Cinch Connectivity Solutions Johnson
MMCX to MMCX
 
Cinch Connectivity Solutions Johnson
N-Type

MMCX to MMCX

50 Ohm, Shielded MMCX to MMCX Cables

Cinch Connectivity Solutions Johnson

White, 6GHz, MMCX to MMCX cables.

Specifications
  • Features:Shielded
  • Frequency - Max:6GHz
  • Gender:Male to Male
  • Impedance:50 Ohms ~ 75 Ohms
Parts

View in Parametric Search

415-0066-006415-0066-006CBL ASSY MMCX PLUG RG178 6" Male to MaleMMCX to MMCXMMCX Male PlugMMCX Male PlugRoHS
415-0066-012415-0066-012CBL ASSY MMCX PLUG RG178 12" Male to MaleMMCX to MMCXMMCX Male PlugMMCX Male PlugRoHS
415-0068-006415-0068-006CBL ASSY MMCX PLUG RG178 6" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-012415-0068-012CBL ASSY MMCX PLUG RG178 12" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-018415-0068-018CBL ASSY MMCX PLUG RG178 18" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-012415-0069-012CBL ASSY MMCX PLUG RG316 12" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-MM750415-0068-MM750CBL ASSY MMCX PLUG RG178 29.53" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-024415-0069-024CBL ASSY MMCX PLUG RG316 24" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-018415-0069-018CBL ASSY MMCX PLUG RG316 18" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0066-024415-0066-024CBL ASSY MMCX PLUG RG178 24" Male to MaleMMCX to MMCXMMCX Male PlugMMCX Male PlugRoHS
415-0069-006415-0069-006CBL ASSY MMCX PLUG RG316 6" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0067-024415-0067-024CBL ASSY MMCX PLUG RG316 24" Male to MaleMMCX to MMCXMMCX Male PlugMMCX Male PlugRoHS
415-0068-024415-0068-024CBL ASSY MMCX PLUG RG178 24" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0014-018415-0014-018CBL ASSY MCX PLUG RG178 18" Male to MaleMCX to MCXMCX Male PlugMCX Male PlugRoHS
415-0068-MM150415-0068-MM150CBL ASSY MMCX PLUG RG178 5.906" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-MM250415-0068-MM250CBL ASSY MMCX PLUG RG178 9.843" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0068-MM500415-0068-MM500CBL ASSY MMCX PLUG RG178 19.69" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0069-MM250415-0069-MM250CBL ASSY MMCX PLUG RG316 9.843" Male to MaleMMCX to MMCXMMCX Male Plug, Right AngleMMCX Male Plug, Right AngleRoHS
415-0024-012415-0024-012CBL ASSY MCX PLUG-PLUG 12" Male to MaleMCX to MCXMCX Male Plug, Right AngleMCX Male Plug, Right AngleRoHS

View in Parametric Search

Associated Product
Cinch Connectivity Solutions Johnson MMCX
Category: Interconnect, Wire-Connectors-Coaxial, RF Connectors-Connectors-Snap-On
Cinch Connectivity Solutions Johnson MCX
Category: Interconnect, Wire-Cable Assemblies-Coaxial, RF