Print Print this page
 
Amulet Technologies LLC
MK-070R
Amulet Technologies LLC
MK-CY-043
 
Bridgetek Pte Ltd.
FT800 Embedded Video Engine (EVE) Development Systems
  • Images

MK-CY-043

Amulet Capacitive 4.3” GEMmodule™

Amulet Technologies LLC

The MK-CY-043 is a 4.3” fully integrated, production ready color module with smartphone-like features. Using Cypress TrueTouch© technology, this capacitive touch panel supports multi-touch gestures and is easily programmed using GEMstudio™ software. A cover glass up to 6mm thick can be added to customize virtually any application. Featuring the Amulet GEM Graphical OS Chip™, the module supports a variety of embedded control interface applications and supports graphic formats including GIF, JPEG and PNG up to 24-bit color, plus 8-bit alpha (transparency channel).

Features
  • 480x272 TFT LCD module with projected capacitive touch (Cypress TrueTouch© Controller)
  • Amulet GEM Graphical OS Chip™ with Royalty-free Graphical Operating System™
  • Quick and flexible GUI design with GEMstudio™ software development tool
  • On-Board Memory - 32megabit serial flash for storing GUI pages
  • Backlight – White LED can be controlled via the touch panel or serial command
  • Color Supported- up to 24 bit plus 8 bit alpha channel
  • Graphics Supported Include- GIF, JPEG, PNG, BMP, and more
  • Supports Unicode - Foreign language character sets
  • Touch panel supports multitouch gestures
  • Customizable cover glass up to 6mm thick to support virtually any application
Specifications
  • Backlight:LED - White
  • Diagonal Screen Size:4.3" (109.22mm)
  • Display Mode:Transmissive
  • Display Type:TFT - Color
  • Dot Pitch:0.20mm W x 0.20mm H
  • Dot Pixels:480 x 272
  • Graphics Color:Red, Green, Blue (RGB)
  • Interface:RS-232, USB
  • Touchscreen:Capacitive
  • Viewing Area:98.24mm W x 57.06mm H
Parts
Associated Product
Amulet Technologies LLC STK-043R
Category: Semiconductors, Development Tools-Programmers, Development Systems-Evaluation Boards-Evaluation, Demo Boards, Kits-Displays