GBP | USD
Print Print this page
 
Phoenix Contact
UNO Series
PULS, LP
MiniLine and MiniLine-2 Series
 
PULS, LP
SilverLine Series
  • Images

MiniLine and MiniLine-2 Series

DIN-Rail Power Supplies for 1-phase Systems

PULS, LP

A compact size, light weight, simple mounting on the DIN-rail and the utilization of exclusively quality components are what make the MiniLine power supplies so easy to use and install within seconds. A rugged electrical and mechanical design as well as a high immunity against electrical disturbances on the mains provides reliable output power. This offers superior protection for equipment which is connected to the public mains network or is exposed to a critical industrial environment.

Features
  • Efficiency up to 90%
  • DC-OK signal output
  • Mounted and connected, no tools required
  • World-wide approvals
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, cCSAus, CE, cULus, cURus
  • Current - Output (Max):2.5A ~ 4.5A
  • Efficiency:87.2% ~ 90.4%
  • Features:Adjustable Output, DC Input Capable, Load Sharing, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Power (Watts):50W ~ 60W
  • Size / Dimension:3.58" L x 1.77" W x 2.95" H (91.0mm x 45.0mm x 75.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:500V
  • Voltage - Output 1:12V ~ 24V
Parts

View in Parametric Search

ML60.121ML60.121DIN RAIL PWR SUPPLY 54W 12V 4.5AEnclosed185 ~ 264 VAC12VRoHS
ML60.242ML60.242DIN RAIL PWR SUPPLY 60W 24V 2.5AEnclosed185 ~ 264 VAC24VRoHS
ML60.122ML60.122DIN RAIL PWR SUPPLY 54W 12V 4.5AEnclosed185 ~ 264 VAC12VRoHS
ML60.241ML60.241DIN RAIL PWR SUPPLY 60W 24 2.5A Enclosed185 ~ 264 VAC24VRoHS

View in Parametric Search

Associated Product
PULS, LP UB10.241
Category: Power, Circuit Protection-Line Protection, Backups-Uninterruptible Power Supply (UPS) Systems
PULS, LP UB10.242
Category: Power, Circuit Protection-Line Protection, Backups-Uninterruptible Power Supply (UPS) Systems
PULS, LP YR2.DIODE
Category: Power, Circuit Protection-Power Supplies-Accessories-Testing, Protection
PULS, LP ZM3.WALL
Category: Power, Circuit Protection-Power Supplies-Accessories-Mounting, Hardware