Print Print this page
 
Kitronik Ltd.
Polycrystalline Solar Cells
MikroElektronika
MIKROE-651
 
Panasonic - BSG
Amorton Series
  • Images

MIKROE-651

Solar Panel

MikroElektronika

Solar Panel is an alternative powering solution for your device. It uses photoelectric effect to produce electricity when exposed to sun light. It is consisted of monocrystalline silicon solar cells, encapsulated with PC film lamination.

Specifications
  • Current - Short Circuit (Isc):105mA
  • Current @ Pmpp:100mA
  • Operating Temperature:-10°C ~ 50°C
  • Package / Case:Cells
  • Power (Watts) - Max:400mW
  • Size / Dimension:2.750" L x 2.559" W x 0.126" H (70.00mm x 65.00mm x 3.20mm)
  • Type:Monocrystalline
  • Voltage - Open Circuit:4.6V
  • Voltage @ Pmpp:4V
Parts