Print Print this page
 
Vicor Corporation
MI-J00 Series
Vicor Corporation
MICRO Series
 
Vicor Corporation
VI-J00, VE-J00 Series
  • Images

MICRO Series

50W, DC to DC Converter Module, Isolated

Vicor Corporation

These DC to DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.

Features
  • Isolated output
  • Parallelable, with N+M fault tolerance
  • Low noise ZCS/ZVS architecture
  • Through hole mounting type
Applications :
  • Aerospace
  • Defense
  • Communications
  • ATE
  • Medical
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):1.04A ~ 15.15A
  • Efficiency:71.4% ~ 89%
  • Features:OVP, UVLO
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Package / Case:Quarter Brick
  • Power (Watts):50W
  • Type:Isolated Module
  • Voltage - Input (Max):36V ~ 425V
  • Voltage - Input (Min):9V ~ 250V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:3.3V ~ 48V
Parts

View in Parametric Search

V24C28C50BLV24C28C50BLDC DC CONVERTER 28V 50W BulkIsolated Module118VQuarter Brick
V24C12C50BLV24C12C50BLDC DC CONVERTER 12V 50W BulkIsolated Module118VQuarter Brick
V24C24C50BLV24C24C50BLDC DC CONVERTER 24V 50W BulkIsolated Module118VQuarter Brick
V24C12T50BGV24C12T50BGDC DC CONVERTER 12V 50W BulkIsolated Module118VQuarter BrickRoHS
V24C36C50BLV24C36C50BLDC DC CONVERTER 36V 50W BulkIsolated Module118VQuarter Brick
V28C5C50BLV28C5C50BLDC DC CONVERTER 5V 50W BulkIsolated Module19VQuarter Brick
V24C48C50BLV24C48C50BLDC DC CONVERTER 48V 50W BulkIsolated Module118VQuarter Brick
V24C15C50BLV24C15C50BLDC DC CONVERTER 15V 50W BulkIsolated Module118VQuarter Brick
V24C3V3C50BLV24C3V3C50BLDC DC CONVERTER 3.3V 50W BulkIsolated Module118VQuarter Brick
V48C5C50BLV48C5C50BLDC DC CONVERTER 5V 50W BulkIsolated Module136VQuarter Brick
V28C3V3C50BLV28C3V3C50BLDC DC CONVERTER 3.3V 50W BulkIsolated Module19VQuarter Brick
V300C5C50BLV300C5C50BLDC DC CONVERTER 5V 50W BulkIsolated Module1180VQuarter Brick
V24C15T50BL2V24C15T50BL2DC DC CONVERTER 15V 50W BulkIsolated Module118VQuarter Brick
V24C15T50BLV24C15T50BLDC DC CONVERTER 15V 50W BulkIsolated Module118VQuarter Brick
V24C15C50BGV24C15C50BGDC DC CONVERTER 15V 50W BulkIsolated Module118VQuarter BrickRoHS
V24C24T50BLV24C24T50BLDC DC CONVERTER 24V 50W BulkIsolated Module118VQuarter Brick
V24C48T50BGV24C48T50BGDC DC CONVERTER 48V 50W BulkIsolated Module118VQuarter BrickRoHS
V24C5T50BLV24C5T50BLDC DC CONVERTER 5V 50W BulkIsolated Module118VQuarter Brick
V24C5T50BL2V24C5T50BL2DC DC CONVERTER 5V 50W BulkIsolated Module118VQuarter Brick
V24C5C50B3V24C5C50B3DC DC CONVERTER 5V 50W BulkIsolated Module118VQuarter Brick
V28C5C50BGV28C5C50BGDC DC CONVERTER 5V 50W BulkIsolated Module19VQuarter BrickRoHS
V28C3V3T50BGV28C3V3T50BGDC DC CONVERTER 3.3V 50W BulkIsolated Module19VQuarter BrickRoHS
V24C12H50BLV24C12H50BLDC DC CONVERTER 12V 50W BulkIsolated Module118VQuarter Brick
V24C15M50BL3V24C15M50BL3DC DC CONVERTER 15V 50W BulkIsolated Module118VQuarter Brick
V24C12M50BLV24C12M50BLDC DC CONVERTER 12V 50W BulkIsolated Module118VQuarter Brick
V28C5H50BLV28C5H50BLDC DC CONVERTER 5V 50W BulkIsolated Module19VQuarter Brick
V375C5C50BLV375C5C50BLDC DC CONVERTER 5V 50W BulkIsolated Module1250VQuarter Brick
V24C5E50BGV24C5E50BGDC DC CONVERTER 5V 50W BulkIsolated Module118VQuarter BrickRoHS
V24C5T50BGV24C5T50BGDC DC CONVERTER 5V 50W BulkIsolated Module118VQuarter BrickRoHS
V24C28H50BLV24C28H50BLDC DC CONVERTER 28V 50W BulkIsolated Module118VQuarter Brick
V24C5H50BLV24C5H50BLDC DC CONVERTER 5V 50W BulkIsolated Module118VQuarter Brick
V24C5C50BLV24C5C50BLDC DC CONVERTER 5V 50W TrayIsolated Module118VQuarter Brick

View in Parametric Search