Print Print this page
 
Vicor Corporation
Cool-Power® Series
Vicor Corporation
MI-J00 Series
 
Vicor Corporation
MICRO Series
  • Images

MI-J00 Series

MI-J00 Series - Vicor Corporation

Vicor Corporation

The MI-J00 family of DC to DC converters is designed for applications utilizing distributed power architectures. MI-J00 family offers exceptional performance in terms of power density, efficiency, noise, ease of use, and reliability.

Datasheets:
Features
  • Single output 2 to 48VDC
  • MIL-STD-810 environments
  • Low noise FM control
  • Current limit
  • Remote sense
  • Up to 90% efficiency
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):2.083A ~ 10A
  • Efficiency:90%
  • Features:Remote On/Off, OCP, OTP, OVP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Package / Case:9-DIP Module
  • Packaging:Bulk
  • Power (Watts):50W
  • Size / Dimension:2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
  • Type:Isolated Module
  • Voltage - Input (Max):50V
  • Voltage - Input (Min):18V
  • Voltage - Isolation:3kV
  • Voltage - Output 1:5V ~ 24V
Parts

View in Parametric Search

MI-J21-MYMI-J21-MYDC DC CONVERTER 12V 50W BulkIsolated Module118V9-DIP Module
MI-J23-IYMI-J23-IYDC DC CONVERTER 24V 50W BulkIsolated Module118V9-DIP Module
MI-J21-IYMI-J21-IYDC DC CONVERTER 12V 50W BulkIsolated Module118V9-DIP Module
MI-J20-MYMI-J20-MYDC DC CONVERTER 5V 50W BulkIsolated Module118V9-DIP Module

View in Parametric Search