Print Print this page
 
Cosel USA, Inc.
MGS Series
Cosel USA, Inc.
MGW Series
 
Cosel USA, Inc.
SUCS and SUCW Series
  • Images

MGW Series

DC to DC Converter, PCB Mount Type

Cosel USA, Inc.

The MGW series DC to DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote on/off, overcurrent and overvoltage protection.

Specifications
  • Applications:ITE (Commercial)
  • Efficiency:82% ~ 84%
  • Mounting Type:Through Hole
  • Number of Outputs:2
  • Package / Case:5-SIP Module ~ 6-DIP Module
  • Packaging:Tube
  • Power (Watts):3W ~ 3.1W
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 76V
  • Voltage - Input (Min):4.5V ~ 36V
  • Voltage - Isolation:1kV ~ 1.5kV
  • Voltage - Output 1:12V ~ 15V
  • Voltage - Output 2:-12V ~ -15V
Parts

View in Parametric Search

MGW30512MGW30512DC DC CONVERTER +/-12V Isolated Module24.5V-6-DIP ModuleRoHS
MGW31212MGW31212DC DC CONVERTER +/-12V 24V Isolated Module29V18V5-SIP ModuleRoHS
MGW31215MGW31215DC DC CONVERTER +/-15V 3W Isolated Module29V18V5-SIP ModuleRoHS
MGW32415MGW32415DC DC CONVERTER +/-15V Isolated Module218V-5-SIP ModuleRoHS
MGW34815MGW34815DC DC CONVERTER +/-15V Isolated Module236V-5-SIP ModuleRoHS
MGW34812MGW34812DC DC CONVERTER +/-12V Isolated Module236V-5-SIP ModuleRoHS
MGW32412MGW32412DC DC CONVERTER +/-12V 24V Isolated Module218V36V5-SIP ModuleRoHS
MGW30515MGW30515DC DC CONVERTER +/-15V 3W Isolated Module24.5V9V6-DIP ModuleRoHS

View in Parametric Search