Print Print this page
 
Cosel USA, Inc.
MGS Series
Cosel USA, Inc.
MGW Series
 
Cosel USA, Inc.
MGX Series
  • Images

MGW Series

DC to DC Converter, PCB Mount Type

Cosel USA, Inc.

The MGW series DC to DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote on/off, overcurrent and overvoltage protection.

Specifications
  • Applications:ITE (Commercial)
  • Efficiency:80% ~ 83%
  • Mounting Type:Through Hole
  • Number of Outputs:2
  • Package / Case:5-SIP Module
  • Power (Watts):1.6W
  • Size / Dimension:0.67" L x 0.33" W x 0.47" H (17.0mm x 8.5mm x 12.0mm)
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 76V
  • Voltage - Input (Min):4.5V ~ 36V
  • Voltage - Isolation:1kV ~ 1.5kV
  • Voltage - Output 1:12V ~ 15V
  • Voltage - Output 2:-12V ~ -15V
Parts

View in Parametric Search

MGW1R51215MGW1R51215DC DC CONVERTER +/-15V -Isolated Module29V5-SIP ModuleRoHS
MGW1R50512MGW1R50512DC DC CONVERTER +/-12V 24V -Isolated Module24.5V5-SIP ModuleRoHS
MGW1R51212MGW1R51212DC DC CONVERTER +/-12V -Isolated Module29V5-SIP ModuleRoHS
MGW1R52415MGW1R52415DC DC CONVERTER +/-15V -Isolated Module218V5-SIP ModuleRoHS
MGW1R50515MGW1R50515DC DC CONVERTER +/-15V -Isolated Module24.5V5-SIP ModuleRoHS
MGW1R52412MGW1R52412DC DC CONVERTER +/-12V 24V -Isolated Module218V5-SIP ModuleRoHS
MGW1R54812MGW1R54812DC DC CONVERTER +/-12V TubeIsolated Module236V5-SIP ModuleRoHS
MGW1R54815MGW1R54815DC DC CONVERTER +/-15V TubeIsolated Module236V5-SIP ModuleRoHS

View in Parametric Search