Print Print this page
 
Cosel USA, Inc.
MGF Series
Cosel USA, Inc.
MGS Series
 
Cosel USA, Inc.
MGW Series
  • Images

MGS Series

DC to DC Converter, PCB Mount Type

Cosel USA, Inc.

The MGS series DC to DC converters offer a wide range of power ratings and output voltages making them extremely versatile and suitable for many applications. Additional features include remote on/off, overcurrent and overvoltage protection.

Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):200mA ~ 800mA
  • Efficiency:79% ~ 86%
  • Features:OCP
  • Mounting Type:Through Hole
  • Number of Outputs:1
  • Operating Temperature:-40°C ~ 85°C (With Derating)
  • Package / Case:4-SIP Module ~ 6-DIP Module
  • Type:Isolated Module
  • Voltage - Input (Max):9V ~ 36V
  • Voltage - Input (Min):4.5V ~ 18V
  • Voltage - Isolation:1.5kV
  • Voltage - Output 1:3.3V ~ 15V
Parts

View in Parametric Search

MGS32405MGS32405DC DC CONVERTER 5V -Isolated Module118V4-SIP ModuleRoHS
MGS31215MGS31215DC DC CONVERTER 15V -Isolated Module19V4-SIP ModuleRoHS
MGS30512MGS30512DC DC CONVERTER 12V -Isolated Module14.5V6-DIP ModuleRoHS
MGS31212MGS31212DC DC CONVERTER 12V -Isolated Module19V4-SIP ModuleRoHS
MGS3243R3MGS3243R3DC DC CONVERTER 3.3V -Isolated Module118V4-SIP ModuleRoHS
MGS32415MGS32415DC DC CONVERTER 15V -Isolated Module118V4-SIP ModuleRoHS
MGS3123R3MGS3123R3DC DC CONVERTER 3.3V -Isolated Module19V4-SIP ModuleRoHS
MGS32412MGS32412DC DC CONVERTER 12V -Isolated Module118V4-SIP ModuleRoHS
MGS3053R3MGS3053R3DC DC CONVERTER 3.3V -Isolated Module14.5V6-DIP ModuleRoHS
MGS31205MGS31205DC DC CONVERTER 5V -Isolated Module19V4-SIP ModuleRoHS
MGS30515MGS30515DC DC CONVERTER 15V -Isolated Module14.5V6-DIP ModuleRoHS
MGS30505MGS30505DC DC CONVERTER 5V TubeIsolated Module14.5V6-DIP ModuleRoHS

View in Parametric Search