MF51E
High Precision NTC Thermistors for Extremely Accurate Temperature Measurement
Cantherm
The MF51E NTC Thermistors were specially designed for use in electronic thermometers which require better than average accuracy.
Datasheets:
Product Description
The extremely small size allows the thermistor to respond very quickly to tiny changes in temperature. The MF51E can be supplied un-calibrated with standard tolerances or calibrated and grouped according to R at 37°C±0.01% for extreme interchangeability so as to eliminate the need for other calibrations.
Features
- Small Size and fast response and light weight
- Long-term stability and reliability
- Excellent tolerance and interchangeability
- Electronic thermometers
- Medical equipment and patient monitoring
Specifications
- Mounting Type:Free Hanging
- Operating Temperature:-40°C ~ 100°C
- Package / Case:Bead
- Packaging:Bulk
- Resistance in Ohms @ 25°C:2.25k ~ 22.5k
Parts
MF51E2251F3950C | THERMISTOR NTC 2.25KOHM BEAD | 2.25k | ±1% | - | - | Bead | ![]() | |
![]() | MF51E103F3950 | THERMISTOR NTC 10KOHM BEAD | 10k | ±1% | - | - | Bead | ![]() |
MF51E103E3950 | THERMISTOR NTC 10KOHM BEAD | 10k | ±0.5% | - | - | Bead | ![]() | |
MF51E103G3950 | THERMISTOR NTC 10KOHM BEAD | 10k | ±2% | - | - | Bead | ![]() | |
MF51E103F3950C | THERMISTOR NTC 10KOHM BEAD | 10k | ±1% | - | - | Bead | ![]() | |
MF51E2252F3950C | THERMISTOR NTC 22.5KOHM BEAD | 22.5k | ±1% | - | - | Bead | ![]() |