Print Print this page
 
Sensata-Kavlico
P528 Series
SSI Technologies Inc
MediaSensor™ P51 Series
 
TE Connectivity Measurement Specialties
89 Series
  • Images
  • Drawings

MediaSensor™ P51 Series

Absolute, Sealed, Gage Pressure Sensors

SSI Technologies Inc

The MediaSensor™ P51 family of bulk micro-machined, absolute, sealed and gage pressure sensors are for both harsh and benign media with superior accuracy.

Product Description

The MediaSensor™ P51 family of bulk micro-machined, absolute, sealed and gage pressure sensors are for both harsh and benign media with superior accuracy.

The MediaSensor™ P51 family of pressure transducers and transmitters use piezoresistive technology for its sensor signal processing to measure pressure. These compact, robust sensors measure pressures from 3 PSI to 5,000 PSI and are well suited for a variety of automotive, industrial and commercial applications.

Features
  • Superb accuracy
  • Maximum flexibility
    • Custom ASIC provides signal conditioning for calibration and temperature compensation.
  • Compact, robust package
  • Chemical compatibilities
    • Any gas or liquid compatible with 304L and 316L stainless steel
Applications
  • Refrigeration
  • Fuel cells
  • Pumps
  • Hydraulics
  • Process control
  • Spraying systems
  • Pneumatics
  • Compressors
  • Robotics
  • Agriculture
  • Hydrogen storage
Specifications
  • Applications:Industrial Automation
  • Features:Amplified Output, Temperature Compensated
  • Operating Temperature:-40°C ~ 105°C
  • Package / Case:Cylinder
  • Port Style:Threaded
  • Pressure Type:Sealed Gauge
Parts

View in Parametric Search

P51-1000-S-B-I36-4.5V-000000P51-1000-S-B-I36-4.5V-000000SENSOR 1000PSIS 1/8NPT 4.5V Industrial AutomationSealed Gauge1000PSI (6894.76kPa)Analog VoltageCylinderRoHS
P51-1000-S-A-I36-4.5V-000000P51-1000-S-A-I36-4.5V-000000SENSOR 1000PSIS 1/4NPT 4.5V Industrial AutomationSealed Gauge1000PSI (6894.76kPa)Analog VoltageCylinderRoHS
P51-1000-S-B-I36-20MA-000000P51-1000-S-B-I36-20MA-000000SENSOR 1000PSIS 1/8NPT 20MA Industrial AutomationSealed Gauge1000PSI (6894.76kPa)Analog CurrentCylinderRoHS
P51-100-S-A-I36-4.5V-000-000P51-100-S-A-I36-4.5V-000-000SENSOR 100PSIS 1/4NPT 4.5V Industrial AutomationSealed Gauge100PSI (689.48kPa)Analog VoltageCylinderRoHS
P51-500-S-A-I36-20MA-000-000P51-500-S-A-I36-20MA-000-000SENSOR 500PSIS 1/4NPT 20MA Industrial AutomationSealed Gauge500PSI (3447.38kPa)Analog CurrentCylinderRoHS
P51-1000-S-B-I36-5V-000-000P51-1000-S-B-I36-5V-000-000SENSOR 1000PSIS 1/8NPT 5V Industrial AutomationSealed Gauge1000PSI (6894.76kPa)Analog VoltageCylinderRoHS
P51-300-S-A-I12-4.5V-000-000P51-300-S-A-I12-4.5V-000-000SENSOR 300PSI 1/4-18NPT .5-4.5V Industrial AutomationSealed Gauge300PSI (2068.43kPa)Analog VoltageCylinderRoHS
P51-15-S-A-I36-4.5OVP-000000P51-15-S-A-I36-4.5OVP-000000SENSOR 15PSIS 1/4NPT 4.5V OVP Industrial AutomationSealed Gauge15PSI (103.42kPa)Analog VoltageCylinderRoHS

View in Parametric Search