Print Print this page
 
SICK, Inc.
PBT Pressure Sensors
SSI Technologies Inc
MediaGauge™ MG-9V Series
 
SSI Technologies Inc
MediaGauge™ MG-MD Series
  • Images
  • Drawings

MediaGauge™ MG-9V Series

Digital Pressure Gauge - NEMA 4X Rated

SSI Technologies Inc

The MediaGauge™ series are NEMA 4× rated standalone 9V battery operated multi-functional pressure gauges. The MG-9V has an accuracy of ±0.25% full scale for industrial and commercial applications. The MGA-9V has an accuracy of ±1.0% full scale for dry air and non-corrosive gas applications only. The MG1-9V has an accuracy of ±1.0% full scale for marine applications.

Datasheets:
Features
  • Accuracy: ±0.25%
  • Keypad operated functions: auto zero and peak hold
  • NIST traceable certificates available
  • NEMA 4X rating
  • LCD display battery saver mode
  • Compact, robust package: black ABS thermoplastic case
Applications
  • General purpose
  • Test, process control
  • MRO, water, flow
  • Compressors, refrigeration
  • Fuel cells
  • Hydraulics, pneumatics, pumps
  • Robotics
  • Agriculture, spraying systems
  • Hydrogen storage
Specifications
  • Applications:Industrial Automation
  • Features:Temperature Compensated
  • Operating Temperature:-10°C ~ 60°C
  • Output:LCD Display
  • Output Type:Wheatstone Bridge
  • Package / Case:Module Box with Display
  • Port Size:Male - 1/4" (6.35mm) NPT
  • Port Style:Threaded
  • Pressure Type:Vented Gauge
  • Supplier Device Package:MediaGauge
  • Voltage - Supply:9V
Parts

View in Parametric Search

MG-50-A-9V-RMG-50-A-9V-RSENSOR DIGITAL GAUGE 50PSI LCD Industrial AutomationVented Gauge50PSI (344.74kPa)Wheatstone BridgeModule Box with DisplayRoHS
MG-500-A-9V-RMG-500-A-9V-RSENSOR DIGITAL GAUGE 500PSI LCD Industrial AutomationVented Gauge500PSI (3447.38kPa)Wheatstone BridgeModule Box with DisplayRoHS
MG-3000-A-9V-RMG-3000-A-9V-RSENSOR DIGITAL GAUGE 3000PSI LCDIndustrial AutomationVented Gauge3000PSI (20684.27kPa)Wheatstone BridgeModule Box with DisplayRoHS

View in Parametric Search