Print Print this page
 
Makeblock Co., LTD.
mCore ‐ Main Control Board for mBot
Makeblock Co., LTD.
Me Auriga
 
Makeblock Co., LTD.
Me Orion (Base on Arduino UNO)
  • Images

Me Auriga

10060 - Me Auriga

Makeblock Co., LTD.

Me Auriga is the updated version of Orion which equipped with several sensors. The previous two red ports have been changed into four but remain the functions. Also, PORT5 is isolated only with serial communication function. So, it can't be used to update program and is only for communication. Also, it is compatible with USB serial port. PORT6 to PORT10 are compatible with dual-digital, simulation, I²C bus, unibus, and simulated serial port. Me Auriga has encoder motor port, smart servo port and LED Ring Panel port (with power switch). Besides, the PCB is also enlarged.

Datasheets:
Specifications
  • Board Type:Evaluation Platform
  • Contents:Board(s)
  • Core Processor:AVR
  • Mounting Type:Fixed
  • Platform:Me Auriga
  • Type:MCU 8-Bit
  • Utilized IC / Part:ATmega2560
Parts