GBP | USD
Print Print this page
 
Altech Corporation
PS-S10 Series
B&B SmartWorx, Inc.
MDR Series
 
Bel Power Solutions
Linear Series - 4W to 10W
  • Images

MDR Series

10W Single Output Industrial DIN Rail Power Supply

B&B SmartWorx, Inc.

Mean well MDR industrial slimline power supplies.

Datasheets:
Features
  • Low profile
  • Universal AC input/Full range
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • NEC class 2 / LPS compliant
  • Built in DC OK active signal
  • LED indicator for power on
Applications
  • Industrial
Specifications
  • Applications:ITE (Commercial)
  • Approval Agency:CB, CE, cULus, TUVgs
  • Current - Output (Max):840mA
  • Efficiency:81%
  • Features:DC Input Capable, Universal Input
  • Mounting Type:DIN Rail
  • Number of Outputs:1
  • Operating Temperature:-20°C ~ 70°C
  • Power (Watts):10W
  • Size / Dimension:3.94" L x 0.89" W x 3.54" H (100.0mm x 22.5mm x 90.0mm)
  • Type:Enclosed
  • Voltage - Input:85 ~ 264 VAC
  • Voltage - Isolation:3kV
  • Voltage - Output 1:12V
Parts