GBP | USD
Print Print this page
 
Vishay Beyschlag
MCS, MCT, MCU and MCA - Precision Series
Vishay Beyschlag
MCT AT - Automotive Precision Series
 
Vishay Beyschlag
MCT AT - Automotive Professional Series
  • Images
  • Drawings

MCT AT - Automotive Precision Series

1/8W, 0.1% Tolerance, 0603 (1608 Metric)

Vishay Beyschlag

Superior Moisture Resistivity, Precision Thin Film Resistors

Product Description

Automotive-grade MC AT precision thin film chip resistors are the perfect choice for most fields of modern precision electronics where reliability and stability is of major concern.

Features
  • Superior moisture resistivity
  • AEC-Q200 qualified
  • Approved according to EN 140401-801
Applications:
  • Automotive
  • Telecommunication
  • Medical equipment
  • Industrial equipment
Specifications
  • Composition:Thin Film
  • Features:Anti-Sulfur, Automotive AEC-Q200
  • Height - Seated (Max):0.022" (0.55mm)
  • Number of Terminations:2
  • Operating Temperature:-55°C ~ 155°C
  • Package / Case:0603 (1608 Metric)
  • Power (Watts):0.125W, 1/8W
  • Ratings:AEC-Q200
  • Resistance:100 Ohms ~ 499 kOhms
  • Size / Dimension:0.061" L x 0.033" W (1.55mm x 0.85mm)
  • Supplier Device Package:0603
  • Temperature Coefficient:±25ppm/°C
  • Tolerance:±0.1%
Parts

View in Parametric Search

MCT0603MD1000BP100MCT0603MD1000BP100RES SMD 100 OHM 0.1% 1/8W 0603 100 Ohms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD1500BP100MCT0603MD1500BP100RES SMD 150 OHM 0.1% 1/8W 0603 150 Ohms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD4700BP100MCT0603MD4700BP100RES SMD 470 OHM 0.1% 1/8W 0603 470 Ohms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD1001BP100MCT0603MD1001BP100RES SMD 1K OHM 0.1% 1/8W 0603 1 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD1501BP100MCT0603MD1501BP100RES SMD 1.5K OHM 0.1% 1/8W 0603 1.5 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD3321BP100MCT0603MD3321BP100RES SMD 3.32K OHM 0.1% 1/8W 06033.32 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD4701BP100MCT0603MD4701BP100RES SMD 4.7K OHM 0.1% 1/8W 0603 4.7 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD1002BP100MCT0603MD1002BP100RES SMD 10K OHM 0.1% 1/8W 0603 10 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD1502BP100MCT0603MD1502BP100RES SMD 15K OHM 0.1% 1/8W 0603 15 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD3322BP100MCT0603MD3322BP100RES SMD 33.2K OHM 0.1% 1/8W 060333.2 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD4702BP100MCT0603MD4702BP100RES SMD 47K OHM 0.1% 1/8W 0603 47 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD7502BP100MCT0603MD7502BP100RES SMD 75K OHM 0.1% 1/8W 0603 75 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD1003BP100MCT0603MD1003BP100RES SMD 100K OHM 0.1% 1/8W 0603 100 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD3603BP500MCT0603MD3603BP500MCT 0603-25 0.1% AT P5 360K 360 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD3903BP500MCT0603MD3903BP500MCT 0603-25 0.1% AT P5 390K 390 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS
MCT0603MD4993BP500MCT0603MD4993BP500MCT 0603-25 0.1% AT P5 499K 499 kOhms±0.1%0.125W, 1/8WThin Film0603 (1608 Metric)RoHS

View in Parametric Search

Associated Product
Vishay Beyschlag MCS AT, MCT AT, MCU AT and MCA AT - Precision Series
Category: Passives-Resistors-Chip Resistors - Surface Mount-Thin Film