GBP | USD
Print Print this page
 
Eaton - Bussmann Electrical Division
Magnum® TB100 Series
Eaton - Bussmann Electrical Division
Magnum® TB200
 
Eaton - Bussmann Electrical Division
Magnum® TB300 Series

Magnum® TB200

0.437" (11.10mm) Pitch Double Row Terminal Blocks

Eaton - Bussmann Electrical Division

2 to 6 Pole double row terminal blocks

Specifications
  • Barrier Type:2 Wall (Dual)
  • Bottom Termination:Closed
  • Color:Black
  • Current Rating (Amps):30A
  • Features:Flange
  • Material - Insulation:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Chassis, Panel
  • Number of Circuits:2 ~ 6
  • Number of Rows:2
  • Number of Wire Entries:4 ~ 12
  • Operating Temperature:-40°C ~ 130°C
  • Pitch:0.437" (11.10mm)
  • Terminal Block Type:Barrier Block
  • Terminal Screw Finish:Zinc
  • Terminal Screw Material:Steel
  • Voltage Rating:300V ~ 600V
  • Wire Gauge:12-22 AWG
Parts

View in Parametric Search

TB200HB-04TB200HB-04CONN BARRIER STRIP 4CIRC 0.437" Barrier Block480.437" (11.10mm)RoHS
TB200-04TB200-04CONN BARRIER STRIP 4CIRC 0.437" Barrier Block480.437" (11.10mm)RoHS
TB200-02TB200-02CONN BARRIER STRIP 2CIRC 0.437" Barrier Block240.437" (11.10mm)RoHS
TB200HB-03TB200HB-03CONN BARRIER STRIP 3CIRC 0.437" Barrier Block360.437" (11.10mm)RoHS
TB200-04SPTB200-04SPCONN BARRIER STRIP 4CIRC 0.437" Barrier Block480.437" (11.10mm)RoHS
TB200-06TB200-06CONN BARRIER STRIP 6CIRC 0.437" Barrier Block6120.437" (11.10mm)RoHS

View in Parametric Search