Print Print this page
 
Eaton - Bussmann Electrical Division
Magnum® NFT Series
Eaton - Bussmann Electrical Division
Magnum® TB100 Series
 
Eaton - Bussmann Electrical Division
Magnum® TB200

Magnum® TB100 Series

0.375" (9.53mm) Pitch Double Row Terminal Blocks

Eaton - Bussmann Electrical Division

2 to 12 pole double row panel mount terminal block.

Specifications
  • Barrier Type:2 Wall (Dual)
  • Bottom Termination:Closed
  • Color:Black
  • Current Rating (Amps):30A
  • Features:Flange
  • Material - Insulation:Thermoplastic
  • Material Flammability Rating:UL94 V-0
  • Mounting Type:Chassis, Panel
  • Number of Circuits:2 ~ 12
  • Number of Rows:2
  • Number of Wire Entries:4 ~ 24
  • Operating Temperature:-40°C ~ 130°C
  • Packaging:Bulk
  • Pitch:0.375" (9.53mm)
  • Terminal Block Type:Barrier Block
  • Terminal Screw Finish:Zinc
  • Terminal Screw Material:Steel
  • Voltage Rating:300V
  • Wire Gauge:14-22 AWG
Parts

View in Parametric Search

TB100-04SPTB100-04SPCONN BARRIER STRIP 4CIRC 0.375" Barrier Block480.375" (9.53mm)
TB100-08SPTB100-08SPCONN BARRIER STRIP 8CIRC 0.375" Barrier Block8160.375" (9.53mm)
TB100-02SPTB100-02SPCONN BARRIER STRIP 2CIRC 0.375" Barrier Block240.375" (9.53mm)
TB100-03TB100-03CONN BARRIER STRIP 3CIRC 0.375" Barrier Block360.375" (9.53mm)
TB100-04TB100-04CONN BARRIER STRIP 4CIRC 0.375" Barrier Block480.375" (9.53mm)
TB100-06SPTB100-06SPCONN BARRIER STRIP 6CIRC 0.375" Barrier Block6120.375" (9.53mm)
TB100-06TB100-06CONN BARRIER STRIP 6CIRC 0.375" Barrier Block6120.375" (9.53mm)
TB100-10TB100-10CONN BARRIER STRP 10CIRC 0.375" Barrier Block10200.375" (9.53mm)
TB100-12TB100-12CONN BARRIER STRP 12CIRC 0.375" Barrier Block12240.375" (9.53mm)

View in Parametric Search