GBP | USD
Print Print this page
 
Eaton - Bussmann Electrical Division
Magnum® NDN Series
Eaton - Bussmann Electrical Division
Magnum® NFT Series
 
Eaton - Bussmann Electrical Division
Magnum® TB100 Series
  • Images

Magnum® NFT Series

0.390" (9.91mm) Pitch C-Rail Feed Through Blocks

Eaton - Bussmann Electrical Division

Magnum® NFT C-Rail terminal blocks provide a low profile, compact 3-pole foot-print solution for various wire connection applications. The NFT3 features easy snap-on installation and accessories including jumpers and marking strips.

Datasheets:
Specifications
  • Barrier Type:Enclosed
  • Bottom Termination:Closed
  • Color:White
  • Current Rating (Amps):40A
  • Material - Insulation:Thermoplastic
  • Material Flammability Rating:UL94 V-2
  • Mounting Type:Channel, DIN Rail, Track
  • Number of Circuits:3
  • Number of Rows:2
  • Number of Wire Entries:6
  • Operating Temperature:105°C
  • Pitch:0.390" (9.91mm)
  • Terminal Block Type:Barrier Block
  • Top Termination:Screws
  • Voltage Rating:600V
  • Wire Gauge:8-22 AWG
Parts