Print Print this page
 
Eaton - Bussmann Electrical Division
Magnum® KT3 Series
Eaton - Bussmann Electrical Division
Magnum® NDN Series
 
Eaton - Bussmann Electrical Division
Magnum® NFT Series
  • Images

Magnum® NDN Series

0.635" (16.13mm) Pitch 35mm DIN-Rail or C-Rail Mount Terminal Blocks

Eaton - Bussmann Electrical Division

The NDN Series features a compact line of rail-mounted terminal blocks suitable for both 35mm DIN-Rail or C-Rail mounting. Product easily snaps onto the mounting rail for a quick, simple, low-cost solution.

Specifications
  • Barrier Type:Enclosed
  • Bottom Termination:Closed
  • Color:White
  • Current Rating (Amps):30A ~ 90A
  • Material - Insulation:Thermoplastic
  • Material Flammability Rating:UL94 V-2
  • Mounting Type:Channel, DIN Rail, Track
  • Number of Circuits:1 ~ 3
  • Number of Rows:1 ~ 2
  • Number of Wire Entries:2 ~ 6
  • Operating Temperature:105°C
  • Packaging:Bulk
  • Terminal Block Type:Barrier Block
  • Terminal Screw Finish:Zinc
  • Terminal Screw Material:Steel
  • Top Termination:Screws
  • Voltage Rating:600V
  • Wire Gauge:2-18 AWG ~ 10-22 AWG
Parts

View in Parametric Search

NDN111-WHNDN111-WHCONN BARRIER STRIP 3CIRC 0.635" Barrier Block360.635" (16.13mm)RoHS
NDN1-WHNDN1-WHCONN BARRIER STRIP 1CIRCUIT Barrier Block12-RoHS
NDN3-WHNDN3-WHCONN BARRIER STRIP 3CIRC 0.3" Barrier Block360.300" (7.62mm)RoHS

View in Parametric Search