Print Print this page
 
Eaton - Bussmann Electrical Division
Magnum® 14004 Series
Eaton - Bussmann Electrical Division
Magnum® KT3 Series
 
Eaton - Bussmann Electrical Division
Magnum® NDN Series
  • Images

Magnum® KT3 Series

Base Mount Terminal Blocks

Eaton - Bussmann Electrical Division

3-pole KT3 terminal blocks provide a compact, high density circuit connection solution without the necessity of a mounting rail. These products are designed to be nested together to form one string of circuit connections.

Specifications
  • Barrier Type:Enclosed
  • Bottom Termination:Closed
  • Color:White
  • Current Rating (Amps):40A
  • Features:Flange
  • Mounting Type:Chassis, Panel
  • Number of Circuits:3
  • Number of Rows:2
  • Number of Wire Entries:6
  • Operating Temperature:105°C
  • Packaging:Bulk
  • Pitch:0.390" (9.91mm)
  • Terminal Block Type:Barrier Block
  • Top Termination:Screws
  • Voltage Rating:600V
  • Wire Gauge:8-22 AWG
Parts