GBP | USD
Print Print this page
 
O.C. White Co.
Longline™ Draftsman Lamp
O.C. White Co.
Machinists Heavy Duty Task Light
 
O.C. White Co.
Magnilite® Professional Magnifier
  • Images

Machinists Heavy Duty Task Light

25800 Machinists Heavy Duty Task Light

O.C. White Co.

A shop floor staple, is a heavy-duty machinists task light has been proudly helping machinists and other shop floor production engineers illuminate their work since the 1960s. This industrial quality light has provided unwavering durability and operation in the harshest of environments, at an attractive price. The light features a handspun 8” rigid aluminum shade with venting and bright white inner liner for light reflectivity. This liner also helps isolate heat from the bulb, so it keeps the shade cool to the touch. Bulb is not included with this light, but it will readily accept most incandescent, compact fluorescent (CFL) and new LED screw in bulbs. Also updated is the light with new die-cast triple axis adjustable swivel and one-piece CNC machined base pin.

Datasheets:
Specifications
  • Arm:37.00" (939.8mm)
  • Bulb:250W (Max) (Not Included)
  • Color:White
  • Lamp/Magnifier Type:Lamp, Articulating
  • Mounting Type:Edge Clamp
  • Voltage:120V
Parts