GBP | USD
Print Print this page
 
Sensata-Crydom
L Series
Sensata-Crydom
M25, M50 Series
 
Sensata-Crydom
T5/T6 Series

M25, M50 Series

SCR Modules

Sensata-Crydom

These modules utilize highly efficient thermal management to provide high surge capability, long lifetime and reliable performance.

Features
  • Eight standard configurations
Specifications
  • Current - Gate Trigger (Igt) (Max):50mA ~ 150mA
  • Current - Hold (Ih) (Max):75mA
  • Mounting Type:Chassis Mount
  • Package / Case:Module
  • Voltage - Gate Trigger (Vgt) (Max):2.5V ~ 3V
  • Voltage - Off State:600V ~ 1.2kV
Parts

View in Parametric Search

M505032M505032MODULE POWER 50A 600V SCR BRIDGEBridge, Single Phase - All SCRs4 SCRs600V3VModuleRoHS
M252532M252532MODULE POWER 25A 600V SCR BRIDGEBridge, Single Phase - All SCRs4 SCRs600V2.5VModuleRoHS
M252512FM252512FMODULE POWER 25A 600V SCR DIODE Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
M252513FM252513FMODULE POWER 25A 320VAC SCR CC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes800V2.5VModuleRoHS
M505012FVM505012FVMODULE POWER 50A 600V SCR DIODE Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
M5010012FM5010012FMODULE POWER 100A 600V SCR CC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
M252512FVM252512FVMODULE POWER 25A 600V SCR DIODE Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
M254012FVM254012FVMODULE POWER 40A 600V SCR CC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V2.5VModuleRoHS
M508012FM508012FMODULE POWER 12A 600V SCR CC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
M5010015FM5010015FMODULE POWER 100A 1200V SCR CC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes1.2kV3VModuleRoHS
M505012VM505012VMODULE POWER 50A 600V SCR CC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
M505012FM505012FMODULE POWER 50A 600V SCR DIODE Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
M252515FVM252515FVMODULE POWER 25A 1200V SCR CC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes1.2kV2.5VModuleRoHS
M5010012FVM5010012FVMODULE POWER 100A 600V SCR CC Bridge, Single Phase - SCRs/Diodes (Layout 1)2 SCRs, 2 Diodes600V3VModuleRoHS
M505052M505052MODULE POWER 50A 600V SCR DBLR Series Connection - All SCRs2 SCRs600V3VModuleRoHS

View in Parametric Search