GBP | USD
Print Print this page
 
Citizen
LS10 and LS12 Series
Citizen
LS75C Series
 
CTS Electrocomponents
222A, 222B, 222C, and 223A Series Switches
  • Images

LS75C Series

Non-Illuminated Vertical Type Tactile Switch

Citizen

Changes in touch, which result from a positioning gap caused by incorporating the switch, can be reduced thanks to the actuator.

Features
  • Compact size
  • Reflow soldering is possible using a reflow furnace
Applications
  • Mobile terminal
  • Various kinds of audio visual instruments
  • Digital camera
Specifications
  • Actuator Height off PCB, Vertical:0.50mm
  • Actuator Orientation:Top Actuated
  • Actuator Type:Standard
  • Circuit:SPST-NO
  • Contact Rating @ Voltage:0.02A @ 12VDC
  • Illumination:Non-Illuminated
  • Mechanical Life:300,000 Cycles
  • Mounting Type:Surface Mount
  • Operating Force:160gf
  • Outline:2.80mm x 1.90mm
  • Switch Function:Off-Mom
  • Switch Travel:0.15mm
  • Termination Style:SMD (SMT) Tab
Parts