Print Print this page
 
E-Switch
LP11 Series
E-Switch
LP15 Series
 
E-Switch
LP16 Series
  • Images
  • Drawings

LP15 Series

Through Hole Illuminated Pushbutton Switches

E-Switch

E-Switch's illuminated pushbutton switches feature three LED color options. SPST-NO Off-Mom with PC Pin Terminals.

Product Description

The LP15 series illuminated pushbutton switch features multiple LED colors, custom marking options on the caps, and different cap sizes. The LED colors feature red, blue, green, yellow, white and none. You can choose from four different button colors, as well: black, red, white, and transparent. You can choose your graphic or customize the graphic for the button.

The markets and applications for the LP15 series illuminated pushbutton switch include audio/visual, consumer electronics, telecommunications, medical, testing/instrumentation, computer servers and more.

Features
  • 1mA 20VDC rating.
  • Through hole mounting design.
  • 1 pole momentary function.
  • Multiple LED Illumination colors.
  • Multiple cap sizes.
  • Custom marketing options.
Applications:
  • Audio/visual
  • Consumer Electronics
  • Telecommunications
  • Medical
  • Testing/instrumentation
  • Computer/servers/peripherals
Specifications
  • Actuator Type:Round, Button
  • Circuit:SPST-NO
  • Color - Actuator/Cap:White
  • Current Rating:1mA (DC)
  • Illumination Type, Color:LED, Blue
  • Illumination Voltage (Nominal):3.5 VDC
  • Mechanical Life:300,000 Cycles
  • Mounting Type:Through Hole
  • Operating Temperature:-20°C ~ 70°C
  • Packaging:Bulk
  • Switch Function:Off-Mom
  • Termination Style:PC Pin
  • Type:Standard, Illuminated
  • Voltage Rating - DC:20V
Parts