GBP | USD
Print Print this page
 
Rohm Semiconductor
LB-502xD/N Series
Rohm Semiconductor
LB-602 A / K2 Series
 
Rohm Semiconductor
LB-603 FP Series
  • Images
  • Drawings

LB-602 A / K2 Series

Double Digits LED Numeric Display

Rohm Semiconductor

LB-602 A / K2 series is designed to use in the light. Materials of emission are GaAsP on GaP, AlGalnP GaP and GaN. This is the height of a letter 14.3mm, double digits LED Numeric Display that is packed by epoxy resin.

Datasheets:
Features
  • The height of a letter is 14.3mm
  • Dimension is 25.0×19.0×8.0mm
  • The package of surface color is black. Color of segment is colored in emitting color. (Blue color is only milky white)
  • Each color has anode common and cathode common respectively
Specifications
  • Common Pin:Common Anode
  • Current - Test:10mA ~ 25mA
  • Digit/Alpha Size:0.56" (14.30mm)
  • Display Type:7-Segment
  • Millicandela Rating:16mcd ~ 90mcd
  • Number of Characters:2
  • Power Dissipation (Max):60mW ~ 65mW
  • Size / Dimension:0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)
  • Voltage - Forward (Vf) (Typ):2V ~ 2.05V
  • Wavelength - Peak:610nm ~ 650nm
Parts

View in Parametric Search

LB-602VA2LB-602VA2DISPLAY 7SEG 0.56" DBL RED 18DIP20.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)0.56" (14.30mm)7-Segment18-DIPRoHS
LB-602EA2LB-602EA2DISPLAY 7SEG 0.56" DBL ORG 18DIP20.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm)0.56" (14.30mm)7-Segment18-DIP (0.600", 15.24mm)

View in Parametric Search