GBP | USD
Print Print this page
 
Rohm Semiconductor
LAP-601 B/L Series
Rohm Semiconductor
LB-402DN Series
 
Rohm Semiconductor
LB-502xD/N Series
  • Images
  • Drawings

LB-402DN Series

High Efficiency, Two-Digit Numeric Displays

Rohm Semiconductor

The LB-402 DN series were designed to meet the need for multi-digit numeric displays. These LED numeric displays use GaAsP on GaP for the emitting material (with the exception of green) and are housed in an epoxy resin package. They are two-digit displays with a character height of 10.16mm.

Datasheets:
Features
  • Height of character : 10.16mm
  • Common anode and common cathode configurations are available for each color
  • The package surface is painted black and the segments are colored the display color
  • High efficiency reflectors are used to achieve a bright, clear display
Specifications
  • Current - Test:10mA
  • Digit/Alpha Size:0.40" (10.16mm)
  • Display Type:7-Segment
  • Millicandela Rating:16mcd ~ 25mcd
  • Number of Characters:2
  • Package / Case:18-DIP
  • Power Dissipation (Max):40mW ~ 60mW
  • Size / Dimension:0.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm)
  • Voltage - Forward (Vf) (Typ):2V ~ 2.1V
  • Wavelength - Peak:563nm ~ 650nm
Parts

View in Parametric Search

LB-402VNLB-402VNDISPLAY 7-SEG 0.4" DBL RED 18DIP20.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm)0.40" (10.16mm)7-Segment18-DIPRoHS
LB-402VDLB-402VDDISPLAY 7-SEG 0.4" DBL RED 18DIP20.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm)0.40" (10.16mm)7-Segment18-DIPRoHS
LB-402MDLB-402MDDISPLAY 7SEG 0.4" DBL GRN 18DIP 20.709" H x 0.945" W x 0.276" D (18.00mm x 24.00mm x 7.00mm)0.40" (10.16mm)7-Segment18-DIPRoHS

View in Parametric Search