Print Print this page
 
Rohm Semiconductor
DN Series Display
Rohm Semiconductor
LA-101AK Series
 
Rohm Semiconductor
LAP-601 B/L Series
Rohm Semiconductor

LA-101AK Series

High Efficiency, Single-Digit Numeric Displays

Rohm Semiconductor

The LA-101AK series are LED numerical displays designed to allow use even in bright locations. The height of the character is 25.4mm. These displays are designed for use in large numerical displays.

Specifications
  • Color:Red
  • Common Pin:Common Anode
  • Current - Test:10mA
  • Digit/Alpha Size:1.00" (25.40mm)
  • Display Type:7-Segment
  • Millicandela Rating:10mcd
  • Number of Characters:1
  • Package / Case:20-DIP (1.200", 30.50mm)
  • Packaging:Bulk
  • Power Dissipation (Max):640mW
  • Size / Dimension:1.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm)
  • Voltage - Forward (Vf) (Typ):4V
  • Wavelength - Peak:650nm
Parts

View in Parametric Search

LA-101VALA-101VADISPLAY NUM 25.4MM SGL RED CA 11.339" H x 0.945" W x 0.413" D (34.00mm x 24.00mm x 10.50mm)1.00" (25.40mm)7-Segment20-DIP (1.200", 30.50mm)

View in Parametric Search