Print Print this page
 
Pycom Ltd.
L01 OEM Module
Pycom Ltd.
L04 OEM Module
 
Pycom Ltd.
W01 OEM Module
Pycom Ltd.

L04 OEM Module

L04 OEM Module

Pycom Ltd.

The L04 is a quadruple bearer MicroPython enabled OEM development board (LoRa, Sigfox, WiFi, Bluetooth) perfect enterprise grade IoT platform for your connected Things. Create and connect your things everywhere, fast.

Datasheets:
Specifications
  • Current - Receiving:15mA
  • Current - Transmitting:15mA
  • Data Rate:16Mbps
  • Frequency:433MHz, 470MHz ~ 510MHz, 868MHz, 915MHz, 2.4GHz
  • Mounting Type:Surface Mount
  • Package / Case:Module
  • Packaging:Tape & Reel (TR)
  • Power - Output:20dBm
  • Protocol:802.11b/g/n, Bluetooth v4.0, LoRa, Sigfox
  • Serial Interfaces:I²C, I²S, SPI, UART
  • Utilized IC / Part:ESP32
  • Voltage - Supply:3.3V ~ 5.5V
Parts

View in Parametric Search

L04L04SOM VERSION OF THE LOPY4 802.11b/g/n, Bluetooth v4.0, LoRa, Sigfox-433MHz, 470MHz ~ 510MHz, 868MHz, 915MHz, 2.4GHz16MbpsModuleRoHS

View in Parametric Search