GBP | USD
Print Print this page
 
Adafruit Industries LLC
Thin Prototyping and Repair Wire Wrap
Jonard Tools
KSW Series
 
Jonard Tools
KYNAR® Series

KSW Series

Low Strip Force PVDF Wire Wrap Wire

Jonard Tools

Low strip force silver plated copper conductor wire is further processed to provide a low strip force for use with CSW bits and sleeves. Ideally suited for wire wrapping and many other applications. OFHC (oxygen free high conductivity) provides a flexible yet abrasion resistant wire.

Specifications
  • Conductor Material:Copper, Bare
  • Conductor Plating:Silver
  • Jacket (Insulation) Material:Polyvinylidene Fluoride (PVDF)
  • Wire Gauge:24 AWG ~ 30 AWG
Parts

View in Parametric Search

KSW24R-0100KSW24R-0100WIRE 24 AWG RED 100 FT CSW 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW24BLK-0100KSW24BLK-0100WIRE 24 AWG BLACK 100 FT CSW 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW24W-0100KSW24W-0100WIRE 24AWG WHITE 100 FT CSW 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW24B-0100KSW24B-0100WIRE 24 AWG BLUE 100 FT CSW 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW24Y-0100KSW24Y-0100WIRE 24AWG YELLOW 100 FT CSW 24 AWG0.019" (0.50mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW26BLK-0100KSW26BLK-0100WIRE 26AWG BLACK 100 FT CSW 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW26R-0100KSW26R-0100WIRE 26AWG RED 100 FT CSW 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW26B-0100KSW26B-0100WIRE WW 26AWG PVDF BLUE 100' 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW26Y-0100KSW26Y-0100WIRE 26AWG YELLOW 100 FT CSW 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW26W-0100KSW26W-0100WIRE 26AWG WHITE 100 FT CSW 26 AWG0.016" (0.40mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW28B-0100KSW28B-0100WIRE 28AWG BLUE 100 FT CSW 28 AWG0.013" (0.32mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW28BLK-0100KSW28BLK-0100WIRE 28AWG BLACK 100 FT CSW 28 AWG0.013" (0.32mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW28R-0100KSW28R-0100WIRE 28AWG RED 100 FT CSW 28 AWG0.013" (0.32mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30B-0100KSW30B-0100WIRE WW 30AWG PVDF BLUE 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30R-0100KSW30R-0100WIRE WW 30AWG PVDF RED 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30BLK-0100KSW30BLK-0100WIRE WW 30AWG PVDF BLACK 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30W-0100KSW30W-0100WIRE WW 30AWG PVDF WHITE 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30Y-0100KSW30Y-0100WIRE WW 30AWG PVDF YELLOW 100' 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30G-0100KSW30G-0100WIRE 30AWG GREEN 100 FT CSW 30 AWG0.010" (0.25mm)100' (30.5m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30BLK-1000KSW30BLK-1000WIRE WW 30AWG PVDF BLACK 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30B-1000KSW30B-1000WIRE WW 30AWG PVDF BLUE 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30G-1000KSW30G-1000WIRE 30AWG GREEN 1000 FT CSW 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30W-1000KSW30W-1000WIRE WW 30AWG PVDF WHITE 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30R-1000KSW30R-1000WIRE WW 30AWG PVDF RED 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS
KSW30Y-1000KSW30Y-1000WIRE WW 30AWG PVDF YELLOW 1000' 30 AWG0.010" (0.25mm)1000' (304.80m)Polyvinylidene Fluoride (PVDF)RoHS

View in Parametric Search