Print Print this page
 
Comair Rotron
Galaxy Series
Comair Rotron
JQD
 
Comair Rotron
Major Series
  • Images

JQD

DC Fans, Tubeaxial, 48V

Comair Rotron

Comair Rotron is the leading supplier of standard and value added fans and blowers for a broad range of markets, including electronics, computers, telecommunications and HVAC (heating, ventilation and air conditioning). Comair Rotron has set the worldwide standard in the design of forced air electronic component cooling devices.

Features
  • PWM control
  • Speed sensor (Tach)
  • Brushless DC motor
  • Electronic locked rotor protected
  • Polarity protected
Applications :
  • Automotive
  • Telecom
  • Power supplies
Specifications
  • Air Flow:300.0 CFM (8.40m³/min)
  • Approvals:CSA, UL
  • Bearing Type:Ball
  • Current Rating (Amps):0.750A
  • Fan Type:Tubeaxial
  • Features:PWM Control, Speed Sensor (Tach)
  • Lifetime @ Temp.:68000 Hrs @ 40°C
  • Material - Blade:Polycarbonate (PC)
  • Material - Frame:Aluminum
  • Noise:60.0 dB(A)
  • Operating Temperature:14 ~ 167°F (-10 ~ 75°C)
  • Power (Watts):36W
  • RPM:4560 RPM
  • Size / Dimension:Rectangular/Rounded - 172mm L x 150mm H
  • Static Pressure:1.540 in H2O (383.6 Pa)
  • Termination:4 Wire Leads
  • Voltage - Rated:48VDC
  • Voltage Range:24 ~ 72VDC
  • Weight:1.8 lbs (816.5 g)
  • Width:50.80mm
Parts

View in Parametric Search

19041286A19041286AFAN AXIAL 172X50.8MM JQD48Z6E6X 48VDCRectangular/Rounded - 172mm L x 150mm H50.80mm300.0 CFM (8.40m³/min)

View in Parametric Search