GBP | USD
Print Print this page
 
Littelfuse Inc.
ISS-100 Series
Littelfuse Inc.
ISS-102 Series
 
Omron Automation and Safety
G2R Series

ISS-102 Series

Two-Channel Intrinsically Safe Switch

Littelfuse Inc.

The ISS-102 is a two-channel, intrinsically-safe switch designed for multiple uses including a pump-up/pump-down (latching) controller or two-channel switch. LEDs indicate the state of the intrinsically-safe inputs and output relays and user-selectable options are available including a variable resistance threshold for float inputs.

Features
  • Finger safe terminals
  • Compact design
  • LED Status Indicator
  • Two input channels
Specifications
  • Coil Voltage:120VAC
  • Contact Form:SPST-NO (1 Form A), SPDT (1 Form C)
  • Contact Rating (Current):5A
  • Mounting Type:Chassis Mount
  • Operating Temperature:-20°C ~ 55°C
  • Switching Voltage:120VAC - Max
  • Termination Style:Screw Terminal
Parts