GBP | USD
Print Print this page
 
Littelfuse Inc.
HD Series
Littelfuse Inc.
ISS-100 Series
 
Littelfuse Inc.
ISS-102 Series
  • Images

ISS-100 Series

Single-Channel Intrinsically Safe Relay

Littelfuse Inc.

The ISS-100 switches are UL 913 listed as an associated apparatus for interfacing between hazardous and non-hazardous areas. These units must be installed in a non-hazardous area.

Features
  • Finger safe terminals
  • Compact design
  • LED Status Indicator
  • Isolated output relay
Specifications
  • Coil Voltage:115VAC
  • Contact Form:SPST-NO (1 Form A)
  • Contact Rating (Current):8A
  • Mounting Type:Chassis Mount
  • Operating Temperature:-20°C ~ 55°C
  • Switching Voltage:120VAC - Max
  • Termination Style:Screw Terminal
Parts