Print Print this page
 
Recom Power
RPA100H Series
Renesas Electronics America Inc.
ISL8225M
 
TDK-Lambda Americas Inc.
CN-A24
  • Images

ISL8225M

100W, Dual 15A/Single 30A Step-Down Power Module

Renesas Electronics America Inc.

The ISL8225M is a fully-encapsulated step-down switching power supply that can deliver up to 100W output power from a small 17mm square PCB footprint. The two 15A outputs may be used independently or combined to deliver a single 30A output. Designing a high performance board mounted power supply has never been simpler, only a few external components are needed to create a very dense and reliable power solution.

Datasheets:
Product Description

Automatic current sharing and phase interleaving allow up to six modules to be paralleled for 180A output capability. 1.5% output voltage accuracy, differential remote voltage sensing and fast transient response create a very high-performance power system. Built-in output over-voltage, over-current and over-temperature protection enhance system reliability.

The ISL8225M is available in a thermally-enhanced QFN package. Excellent efficiency and low thermal resistance permit full power operation without heat sinks or fans. In addition, the QFN package with external leads permits easy probing and visual solder inspection.

Features
  • Fully encapsulated dual step-down switching power supply
  • Up to 100W output from a 17mm square PCB footprint
  • Dual 15A or single 30A output
  • Up to 95% conversion efficiency
  • 4.5V to 20V input voltage range
  • 0.6V to 6V output voltage range
  • 1.5% output voltage accuracy with differential remote sensing
  • Up to six modules may be paralleled to support 180A output current
  • Output over-voltage, over-current and over-temperature protection
  • Full power operation without heat sinks or fans
  • QFN package with exposed leads permits easy probing and visual solder inspection
Applications
  • Computing, networking and telecom infrastructure equipment
  • Industrial and medical equipment
  • General purpose point-of-load (POL) power
Specifications
  • Applications:ITE (Commercial)
  • Current - Output (Max):15A, 15A
  • Efficiency:95%
  • Features:Remote On/Off, OCP, OTP, OVP, UVLO
  • Mounting Type:Surface Mount
  • Number of Outputs:2
  • Operating Temperature:-40°C ~ 125°C
  • Package / Case:26-PowerBQFN Module
  • Size / Dimension:0.67" L x 0.67" W x 0.30" H (17.0mm x 17.0mm x 7.5mm)
  • Supplier Device Package:26-QFN (17x17)
  • Type:Non-Isolated PoL Module
  • Voltage - Input (Max):20V
  • Voltage - Input (Min):4.5V
  • Voltage - Output 1:0.6 ~ 6V
  • Voltage - Output 2:0.6 ~ 6V
Parts

View in Parametric Search

ISL8225MIRZ-TISL8225MIRZ-TDC DC CONVERTER 0.6-6V 0.6-6V Tape & Reel (TR)Non-Isolated PoL Module24.5V26-PowerBQFN ModuleRoHS
ISL8225MIRZISL8225MIRZDC DC CONVERTER 0.6-6V 0.6-6V TrayNon-Isolated PoL Module24.5V26-PowerBQFN ModuleRoHS

View in Parametric Search