GBP | USD
Print Print this page
 
Arduino
Proto Shield Rev3 Uno Size
Azoteq (Pty) Ltd
IQS624 and IQS625 IQ Switch® ProxFusion® Development Board
 
BiPOM Electronics, Inc.
RS232 4-Wire FX30 Internet of Things Card
  • Images

IQS624 and IQS625 IQ Switch® ProxFusion® Development Board

IQS624 and IQS625 IQ Switch® ProxFusion® Development Board

Azoteq (Pty) Ltd

The IQS624 and IQS625 ProxFusion® IC’s are multifunctional capacitive, inductive and Hall effect sensors designed for applications where any or all the technologies may be required. The Hall effect sensors calculate the angle of a magnet rotating parallel or perpendicular with the IC, creating a contactless 360° rotation sensor. The IQS624 and IQS625 are ultra-low power Hall effect rotation sensors. These sensors are fully I²C compatible and on-chip calculations enable the IC’s to stream the current angle/interval of the magnet without extra calculations.

Specifications
  • Contents:Board(s)
  • Function:Capacitive, Hall Effect, Inductive
  • Platform:Arduino
  • Type:Sensor
  • Utilized IC / Part:IQS624, IQS625
Parts