Print Print this page
 
MPD
AS234A-A
Patco Electronics
InteliTender 150
 
Patco Electronics
InteliTender 300
  • Images
  • Drawings

InteliTender 150

Lead Acid Battery Charger

Patco Electronics

The InteliTender Model 150 is a battery charger, designed to charge lead acid batteries.

Product Description

The InteliTender Model 150 is a battery charger, designed to charge lead acid batteries, with two key characteristics. First, the InteliTender output is temperature compensated. Since the output of a lead acid battery changes as temperature changes, it is vital that the output of the battery charger match these characteristics. Second, the InteliTender is a three state float charger, as required to properly maintain any lead-acid battery. Note: A float charger without continuous temperature compensation will damage a battery.

Features
  • Multiple charge modes
Applications:
  • Lead acid charging, maintaining
Specifications
  • Battery Cell Size:6V ~ 12V
  • Battery Chemistry:Lead Acid
  • Charge Current - Max:800mA ~ 2A
  • Charge Time:8.5 Hrs
  • Features:Multiple Charge Modes
  • Mounting Type:Chassis Mount
  • Number of Cells:1
  • Operating Temperature:0°C ~ 50°C
  • Size / Dimension:5.00" L x 3.50" W x 2.50" H (127.00mm x 88.90mm x 63.50mm)
  • Type:Enclosed
  • Voltage - Input:115 ~ 130 VAC
  • Weight:1200g
Parts

View in Parametric Search

3202P3202PBATT CHRGR ENCLOSED 10V-14V 1.5AEnclosedLead Acid12V1
3202-7503202-750BATT CHRG ENCLOSED 10V-14V 800MAEnclosedLead Acid12V1
3201P3201PBATT CHARGER ENCLOSED 5V-7V 2A EnclosedLead Acid6V1
3201-7503201-750BATT CHRGR ENCLOSED 5V-7V 800MA EnclosedLead Acid6V1

View in Parametric Search

Associated Product
Patco Electronics 4020P
Category: Test, Tools, Other Products-Battery Products-Accessories
B B Battery HR6-12-T1
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
B B Battery SHR3.6-12
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
Panasonic - BSG LC-R064R5P
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
Panasonic - BSG UP-VW1220P1
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
B B Battery BP1.2-6-T1
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
B B Battery MPL55-12-B5
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
EnerSys 0810-0004
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries
B B Battery EB50-12-I2
Category: Test, Tools, Other Products-Battery Products-Batteries-Batteries Rechargeable (Secondary)-Lead Acid Batteries