Print Print this page
 
Silicon Labs
C8051T60x
WIZnet
iMCU W7100A
 
Zilog
Z51Fxx
  • Images

iMCU W7100A

8-Bit 8051

WIZnet

The W7100A integrates a standard 8051 MCU with 64k SRAM and 64k Flash and the proven WIZnet Hardware TCP/IP Core + MAC + PHY as System-on-Chip (SoC). The Controller can be programmed directly over the serial interface.

Product Description

The 4in1 SoC (System-on-Chip) with integrated 8051 MCU, Hardware TCP/IP Core, Ethernet-MAC and PHY is a perfect base for simple embedded Internet applications. Sensors, measurement equipment, energy meters and existing applications can be connected to the Internet as a simple Serial-to-Ethernet Gateway.

Specifications
  • Connectivity:EBI/EMI, Ethernet, UART/USART
  • Core Processor:8051
  • Core Size:8-Bit
  • Mounting Type:Surface Mount
  • Number of I/O:32
  • Operating Temperature:-40°C ~ 80°C (TA)
  • Package / Case:100-LQFP
  • Packaging:Tray
  • Peripherals:LED, WDT
  • Program Memory Size:64KB (64K x 8)
  • Program Memory Type:FLASH
  • RAM Size:64K x 8
  • Speed:25MHz
  • Supplier Device Package:100-LQFP (14x14)
  • Voltage - Supply (Vcc/Vdd):3V ~ 3.6V
Parts

View in Parametric Search

W7100A-100LQFPW7100A-100LQFPIC MCU 8BIT 64KB FLASH 100LQFP 80518-Bit25MHzEBI/EMI, Ethernet, UART/USART100-LQFPRoHS
W7100A-S2E-100W7100A-S2E-100IC MCU 8BIT 64KB FLASH 100LQFP 80518-Bit25MHzEBI/EMI, Ethernet, UART/USART100-LQFP

View in Parametric Search