GBP | USD
Print Print this page
 
NVE Corp/Isolation Products
IL500 Series
NVE Corp/Isolation Products
IL600 Series
 
NVE Corp/Isolation Products
IL600A Series
  • Images
  • Drawings

IL600 Series

Passive Input Digital Isolators - CMOS Outputs

NVE Corp/Isolation Products

The IL600 Series are passive input digital signal isolators with CMOS outputs. They have a similar interface but better performance and higher package density than optocouplers.

Product Description

The devices are manufactured with NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology for small size, high speed, and low power.

A single resistor sets the maximum input current for voltages above 0.5 V. A capacitor in parallel with the current-limit resistor provides improved dynamic performance.

These versatile components simplify inventory requirements by replacing a variety of optocouplers and functioning over a wide range of data rates, edge speeds, and power supply levels. The devices are available in MSOP, SOIC, and PDIP packages, as well as bare die.

Features
  • Up to 100 Mbps Data Rate
  • Single-ended or Differential Input Operation
  • Flexible Inputs with Very Wide Input Voltage Range
  • Failsafe Output (logic high output for zero coil current)
  • Output Enable (IL610)
  • 3.3 V or 5 V Operation / Level Translation
  • 2500 VRMS Isolation (1 minute)
  • Low Power Dissipation
  • -40°C to 85°C Temperature Range
  • 20 kV/µs Transient Immunity
  • Low EMC Footprint
  • UL1577 and IEC61010-2001 Approved
  • 8-Pin MSOP, SOIC, and PDIP Packages
  • Bare Die Available (IL610)
Applications
  • CAN Bus / Device Net
  • Differential Line Receiver
  • Optocoupler Replacement
  • SPI Interface
  • RS-485, RS-422, or RS-232
  • Digital Fieldbus
  • Space-critical multi-channel applications
Specifications
  • Channel Type:Unidirectional
  • Common Mode Transient Immunity (Min):15kV/µs
  • Data Rate:100Mbps
  • Inputs - Side 1/Side 2:1/0
  • Isolated Power:No
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Propagation Delay tpLH / tpHL (Max):15ns, 15ns
  • Pulse Width Distortion (Max):5ns
  • Rise / Fall Time (Typ):2ns, 2ns
  • Supplier Device Package:8-PDIP ~ 8-MSOP
  • Technology:GMR (Giant Magnetoresistive)
  • Type:General Purpose
  • Voltage - Isolation:2500Vrms
  • Voltage - Supply:3V ~ 5.5V
Parts

View in Parametric Search

IL 610-3EIL 610-3EDGTL ISO 2500VRMS 1CH GP 8SOIC GMR (Giant Magnetoresistive)General PurposeNo18-SOIC (0.154", 3.90mm Width)RoHS
IL 610-1EIL 610-1EDGTL ISO 2500VRMS 1CH GP 8MSOP GMR (Giant Magnetoresistive)General PurposeNo18-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS
IL 610-2EIL 610-2EDGTL ISO 2500VRMS 1CH GP 8DIP GMR (Giant Magnetoresistive)General PurposeNo18-DIP (0.300", 7.62mm)RoHS

View in Parametric Search