GBP | USD
Print Print this page
 
Murata Power Solutions Inc.
Multiplexer/Demultiplexer
NVE Corp/Isolation Products
IL500 Series
 
NVE Corp/Isolation Products
IL600 Series
  • Images
  • Drawings

IL500 Series

Low Cost Digital Isolators

NVE Corp/Isolation Products

IL500-Series isolators are low cost isolators operating up to 2Mbps over an operating temperature range of -40°C to 85°C. The devices use NVE’s patented IsoLoop® spintronic Giant Magnetoresistive (GMR) technology.

Features
  • 5V / 3.3V CMOS/TTL Compatible
  • 2 Mbps Maximum Speed
  • 2500 VRMS Isolation (1 min.)
  • 10 ns Pulse Width Distortion
  • 25 ns Propagation Delay
  • DC-Correct
  • 30 kV/µs Typical Common Mode Rejection
  • Low EMC Footprint
Applications
  • ADCs and DACs
  • Digital Fieldbus
  • RS-485 and RS-422
  • Multiplexed Data Transmission
  • Data Interfaces
  • Board-to-Board Communication
  • Digital Noise Reduction
  • Ground Loop Elimination
  • Peripheral Interfaces
  • Parallel Bus
  • Logic Level Shifting
Specifications
  • Channel Type:Unidirectional
  • Common Mode Transient Immunity (Min):30kV/µs
  • Data Rate:2Mbps
  • Inputs - Side 1/Side 2:1/0
  • Isolated Power:No
  • Mounting Type:Surface Mount
  • Number of Channels:1
  • Operating Temperature:-40°C ~ 85°C
  • Package / Case:8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
  • Propagation Delay tpLH / tpHL (Max):25ns, 25ns
  • Pulse Width Distortion (Max):10ns
  • Rise / Fall Time (Typ):1ns, 1ns
  • Supplier Device Package:8-MSOP
  • Technology:GMR (Giant Magnetoresistive)
  • Type:General Purpose
  • Voltage - Isolation:2500Vrms
  • Voltage - Supply:3V ~ 5.5V
Parts

View in Parametric Search

IL 510-1EIL 510-1EDGTL ISO 2500VRMS 1CH GP 8MSOP GMR (Giant Magnetoresistive)General PurposeNo18-TSSOP, 8-MSOP (0.118", 3.00mm Width)RoHS

View in Parametric Search