GBP | USD
Print Print this page
 
SICK, Inc.
i10 Lock, i14 Lock, i110 Lock and i1200 Lock Series
SICK, Inc.
i10R, i110R and i110P Series
 
SICK, Inc.
i11S, i12S, i16S, i17S and i110S Series
  • Images

i10R, i110R and i110P Series

Electro-mechanical safety switches

SICK, Inc.

Safety position switches

Features
  • Standardized plastic or metal housing
  • Turning lever with plastic roller
  • Slow-action switching element with three contacts
Specifications
  • Current Rating (Amps):3A (AC/DC)
  • Ingress Protection:IP66 - Dust Tight, Water Resistant
  • Mechanical Life:10,000,000 Cycles
  • Mounting Type:Chassis Mount
  • Operating Force:14gfm ~ 1122gf
  • Operating Temperature:-25°C ~ 80°C
  • Switch Function:On-Mom, Off-Mom
  • Termination Style:Screw Terminal
  • Voltage Rating - AC:240V
  • Voltage Rating - DC:24V
Parts

View in Parametric Search

I10-RA213I10-RA213SWITCH SNAP ACTION 3PST 3A 240V 3PST-2NC/1NOOn-Mom, Off-Mom3A (AC/DC)240V
I110-PA223I110-PA223SWITCH SNAP ACTION 4PST 3A 240V 4PST-2NO/2NCOn-Mom, Off-Mom3A (AC/DC)240V
I110-RA223I110-RA223SWITCH SNAP ACTION 4PST 3A 240V 4PST-2NO/2NCOn-Mom, Off-Mom3A (AC/DC)240V
I110-RA313I110-RA313SWITCH SNAP ACTION 4PST 3A 240V 4PST-3NC/1NOOn-Mom, Off-Mom3A (AC/DC)240V

View in Parametric Search