GBP | USD
Print Print this page
 
TE Connectivity Passive Product
HS, CGS Series
TE Connectivity Passive Product
HS, CGS Series
 
TE Connectivity Passive Product
SQ, CGS Series
  • Images

HS, CGS Series

16W and 50W, 5% Tolerance, Chassis Mount

TE Connectivity Passive Product

Aluminum Housed Power Wirewound Resistors

Features
  • Established product with proven reliability
  • Versatile product
Applications:
  • Braking resistor
  • Balancing resistor
  • Capacitor charging and discharging
  • Crowbar
  • Filter
  • Electrical machinery general use
Specifications
  • Coating, Housing Type:Aluminum
  • Composition:Wirewound
  • Lead Style:Solder Lugs
  • Mounting Feature:Flanges
  • Operating Temperature:-55°C ~ 200°C
  • Package / Case:Axial, Box
  • Power (Watts):16W ~ 150W
  • Resistance:27 Ohms ~ 4.7 kOhms
  • Tolerance:±5%
Parts

View in Parametric Search

HSA1027RJHSA1027RJRES CHAS MNT 27 OHM 5% 16W 27 Ohms±5%16WWirewoundAxial, BoxRoHS
HSC15050RJHSC15050RJRES CHAS MNT 50 OHM 5% 150W 50 Ohms±5%150WWirewoundAxial, BoxRoHS
HSA504K7JHSA504K7JRES CHAS MNT 4.7K OHM 5% 50W 4.7 kOhms±5%50WWirewoundAxial, BoxRoHS

View in Parametric Search