GBP | USD
Print Print this page
 
Essentra Components
HST Series
HellermannTyton
HIS-Pack Series
 
HellermannTyton
TFN21 Series
  • Images

HIS-Pack Series

Heat Shrinkable Tubing

HellermannTyton

The HIS-Pack Series are general purpose heat shrink tubing which provides a reliable insulation and protects against corrosion and mechanical influences.

Features
  • Contains up to 5 dispenser boxes
  • Place on bench or mount to wall
  • Special cutter included for easily cutting tubing length to size
Specifications
  • Color:Red
  • Features:Corrosion Resistant, Self Extinguishing
  • Inner Diameter - Recovered:0.250" (6.35mm)
  • Inner Diameter - Supplied:0.500" (12.70mm)
  • Material:Polyolefin (PO)
  • Operating Temperature:-55°C ~ 135°C
  • Recovered Wall Thickness:0.023" (0.58mm)
  • Shrink Temperature:120°C
  • Shrinkage Ratio:2 to 1
  • Type:Tubing, Flexible
Parts