GBP | USD
Print Print this page
 
Assmann WSW Components
Waterproof Optical Fiber Connection
Broadcom Limited
HFBR Series (HFBR-450xZ and HFBR-451xZ)
 
Conec
LC Connector Adapters
  • Images

HFBR Series (HFBR-450xZ and HFBR-451xZ)

Panel Mount Simplex POF to POF Fiber Optic Couplers

Broadcom Limited

The HFBR-R/EXXYYYZ series of plastic fiber optic cables are constructed of a single step-index fiber sheathed in a black polyethylene jacket. The duplex fiber consists of two simplex fibers joined with a zip cord web. Standard attenuation and extra low loss POF cables are identical except for attenuation specifications.

Features
  • Compatible with Avago Versatile Link Family of connectors and fiber optic components.
  • Polyethylene jackets on all plastic fiber cables comply with UL VW-1 flame retardant specification (UL file # E89328).
  • 1 mm diameter Plastic Optical Fiber (POF) in two grades: low cost standard POF with 0.22 dB/m typical attenuation, or high performance extra low loss POF with 0.19 dB/m typical attenuation.
Applications:
  • Industrial data links for factory automation and plant control
  • Intra-system links; board-to-board, rack-to-rack
  • Telecommunications switching systems
  • Computer-to-peripheral data links, PC bus extension
  • Proprietary LANs
  • Digitized video
  • Medical instruments
  • Reduction of lightning and voltage transient susceptibility
  • High voltage isolation
Specifications
  • Convert From (Adapter End):POF Receptacle
  • Convert To (Adapter End):POF Receptacle
  • Mounting Type:Panel Mount, Bulkhead
  • Operating Temperature:-40°C ~ 85°C
  • Simplex/Duplex:Duplex
  • Type:Coupler
Parts

View in Parametric Search

HFBR-4505ZHFBR-4505ZCONN COUPLER RCPT POF-POF DUPLEXCouplerPOF ReceptaclePOF ReceptacleDuplexRoHS
HFBR-4515ZHFBR-4515ZCONN COUPLER RCPT POF-POF DUPLEXCouplerPOF ReceptaclePOF ReceptacleDuplexRoHS

View in Parametric Search