GBP | USD
Print Print this page
 
B&B SmartWorx, Inc.
BB-USO9ML2
B&B SmartWorx, Inc.
Heavy Duty USB to Serial Converters with Port to Port Isolation
 
B&B SmartWorx, Inc.
In-Line USB to Serial Converters
  • Images

Heavy Duty USB to Serial Converters with Port to Port Isolation

Heavy Duty USB to Serial Converters with Port to Port Isolation

B&B SmartWorx, Inc.

These industrial grade, isolated, USB to serial converters allow you to add 2 or 4 RS-232/422/485 ports to your PC. Built to rugged specifications, the USR602 and USR604 offer 2kV Port to Port isolation. This means that your upstream PC is isolated from the downstream serial devices and the downstream serial devices are isolated from each other and the upstream PC. Additional features such as a heavy-duty metal enclosure with panel and DIN Rail mounting options, high ESD protection, shock and vibration testing, and wide operating temperatures, make them ideal for use in harsh environments. Designed for industrial use, they are also suitable for instrumentation, utilities, and laboratory applications. Full speed (480Mbps) USB 2.0 support allows connectivity with modern computer technology. The serial ports are configurable for RS-232, RS-422 and RS-485 (2-Wire & 4-Wire). Modbus support enables them to be used with a wide variety of industrial devices.

Datasheets:
Specifications
  • Convert From (Adapter End):USB - B 2.0 Female
  • Convert To (Adapter End):D-Sub 09 Pos (DB9) Male (4)
  • Features:ESD Protecting, LED Indicator
  • Interface:RS-232, RS-422, RS-485
  • Type:USB to Serial
Parts

View in Parametric Search

BB-USR604BB-USR604USB TO ISOLATED RS-232/422/485 -USB to SerialUSB - B 2.0 FemaleD-Sub 09 Pos (DB9) Male (4)RS-232, RS-422, RS-485RoHS

View in Parametric Search