Print Print this page
 
Digi International
Wildcat BL2000
HARTING
HAIIC MICA USB and Basic
 
Khadas
VIM1 and VIM2 Basic Single Board Computer (SBC) Boards
  • Images

HAIIC MICA USB and Basic

HAIIC MICA USB and Basic

HARTING

MICA is a very robust industry and railway approved industrial computer. It is tested according to IP67 and established industry and railway standards. All components are designed for a very long lifetime in harsh industrial environments. The modular hardware and software design allows users, development engineers and system integrators to realize Integrated Industry projects fast and cost efficient.

Specifications
  • Core Processor:ARM
  • Digital I/O Lines:8
  • Ethernet:10/100 Mbps (1)
  • Operating Temperature:-25°C ~ 75°C
  • RAM Capacity/Installed:1GB/0GB
  • Size / Dimension:5.2" x 3.4" (132mm x 86mm)
  • Speed:1GHz
  • Storage Interface:eMMC/SD
  • USB:USB A (2)
Parts
Associated Product
HARTING 09478411002
Category: RF, Wireless-RFID-Accessories
HARTING 21033712403
Category: Interconnect, Wire-Cable Assemblies-Circular