GBP | USD
Print Print this page
 
Raltron Electronics
H10S Series
Raltron Electronics
H13 Series
 
Raltron Electronics
H130A Series

H13 Series

MHz Crystal, 4-SMD, No Lead

Raltron Electronics

Surface mount microprocessor crystals.

Specifications
  • ESR (Equivalent Series Resistance):35 Ohms ~ 100 Ohms
  • Frequency:6MHz ~ 25MHz
  • Height - Seated (Max):0.051" (1.30mm)
  • Load Capacitance:16pF ~ 20pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.276" L x 0.197" W (7.00mm x 5.00mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

H13-12.000-18-2020-TRH13-12.000-18-2020-TRXTAL 12MHZ 18PF SMD MHz Crystal12MHz±20ppm±20ppm4-SMD, No LeadRoHS
H13-25.000-20-F-2030-TR-NS1H13-25.000-20-F-2030-TR-NS1XTAL 25MHZ 20PF SMD MHz Crystal25MHz±30ppm±20ppm4-SMD, No LeadRoHS
H13-6.000-16-5050-EXT-TRH13-6.000-16-5050-EXT-TRXTAL 6MHZ 16PF SMD MHz Crystal6MHz±50ppm±50ppm4-SMD, No LeadRoHS
H13-24.000-18-1020-EXT-TRH13-24.000-18-1020-EXT-TRXTAL 24MHZ 18PF SMD MHz Crystal24MHz±20ppm±10ppm4-SMD, No LeadRoHS
H13-8.000-18-3030-EXT-TRH13-8.000-18-3030-EXT-TRXTAL 8MHZ 18PF SMD MHz Crystal8MHz±30ppm±30ppm4-SMD, No LeadRoHS

View in Parametric Search