GBP | USD
Print Print this page
 
Raltron Electronics
AS-SMD Series
Raltron Electronics
H10S Series
 
Raltron Electronics
H13 Series

H10S Series

MHz Crystal, 4-SMD, No Lead

Raltron Electronics

Surface mount microprocessor crystals.

Specifications
  • ESR (Equivalent Series Resistance):130 Ohms
  • Frequency:8MHz ~ 27.12MHz
  • Height - Seated (Max):0.047" (1.20mm)
  • Load Capacitance:10pF ~ 20pF
  • Mounting Type:Surface Mount
  • Operating Mode:Fundamental
  • Package / Case:4-SMD, No Lead
  • Size / Dimension:0.236" L x 0.138" W (6.00mm x 3.50mm)
  • Type:MHz Crystal
Parts

View in Parametric Search

H10S-18.432-18-EXT-TRH10S-18.432-18-EXT-TRCRYSTAL 18.4320MHZ 18PF SMD MHz Crystal18.432MHz±100ppm±100ppm4-SMD, No LeadRoHS
H10S-14.7456-16-1020-TRH10S-14.7456-16-1020-TRCRYSTAL 14.7456MHZ 16PF SMD MHz Crystal14.7456MHz±20ppm±10ppm4-SMD, No LeadRoHS
H10S-10.000-18-EXT-TRH10S-10.000-18-EXT-TRCRYSTAL 10.0000MHZ 18PF SMD MHz Crystal10MHz±100ppm±100ppm4-SMD, No LeadRoHS
H10S-16.000-20-3050-EXT-TRH10S-16.000-20-3050-EXT-TRCRYSTAL 16.0000MHZ 20PF SMD MHz Crystal16MHz±50ppm±30ppm4-SMD, No LeadRoHS
H10S-16.384-18-1030-TRH10S-16.384-18-1030-TRCRYSTAL 16.3840MHZ 18PF SMD MHz Crystal16.384MHz±30ppm±10ppm4-SMD, No LeadRoHS
H10S-20.000-18-1010-TRH10S-20.000-18-1010-TRCRYSTAL 20.0000MHZ 18PF SMD MHz Crystal20MHz±10ppm±10ppm4-SMD, No LeadRoHS
H10S-24.000-18-2020-EXT-TRH10S-24.000-18-2020-EXT-TRCRYSTAL 24.0000MHZ 18PF SMD MHz Crystal24MHz±20ppm±20ppm4-SMD, No LeadRoHS
H10S-25.000-18-F-EXT-TRH10S-25.000-18-F-EXT-TRCRYSTAL 25.0000MHZ 18PF SMD MHz Crystal25MHz±100ppm±100ppm4-SMD, No LeadRoHS
H10S-26.000-18-F-1030-EXT-TRH10S-26.000-18-F-1030-EXT-TRCRYSTAL 26.0000MHZ 18PF SMD MHz Crystal26MHz±30ppm±10ppm4-SMD, No LeadRoHS
H10S-27.120-18-F-3050-TRH10S-27.120-18-F-3050-TRCRYSTAL 27.1200MHZ 18PF SMD MHz Crystal27.12MHz±50ppm±30ppm4-SMD, No LeadRoHS
H10S-8.000-18-2020-TR-NS1H10S-8.000-18-2020-TR-NS1CRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±20ppm±20ppm4-SMD, No LeadRoHS
H10S-13.560-10-1010-TRH10S-13.560-10-1010-TRCRYSTAL 13.5600MHZ 10PF SMD MHz Crystal13.56MHz±10ppm±10ppm4-SMD, No LeadRoHS
H10S-8.000-18-1020-EXT-TRH10S-8.000-18-1020-EXT-TRCRYSTAL 8.0000MHZ 18PF SMD MHz Crystal8MHz±20ppm±10ppm4-SMD, No LeadRoHS
H10S-12.000-18-2020-TR-NS1H10S-12.000-18-2020-TR-NS1CRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±20ppm±20ppm4-SMD, No LeadRoHS
H10S-12.000-18-5050-EXT-TRH10S-12.000-18-5050-EXT-TRCRYSTAL 12.0000MHZ 18PF SMD MHz Crystal12MHz±50ppm±50ppm4-SMD, No LeadRoHS

View in Parametric Search