Print Print this page
 
Noritake Company Inc.
CU-U-Version Series
Noritake Company Inc.
GU-D Series
 
Noritake Company Inc.
Y Series

GU-D Series

Capacitive Touch VFD Modules

Noritake Company Inc.

The touch panel is mounted on the face of the display and its sensitivity can be adjusted to allow interaction even when the user is wearing rubber gloves.

Specifications
  • Display Type:Graphic
  • Format:5 x 7 Dots
  • Interface:I²C, SPI
  • Operating Temperature:-40°C ~ 85°C
  • Voltage - Supply:5V
Parts

View in Parametric Search

GU256X64C-D903MGU256X64C-D903MVFD GRAPHIC DISPLAY 256X64 GU-D 125.00mm x 37.00mm x 9.90mm83.08mm L x 20.68mm W8 x 2GraphicRoHS
GU256X128C-D903MGU256X128C-D903MVFD GRAPHIC DISPLAY 256X128 GU-D131.00mm x 66.00mm x 13.90mm83.10mm L x 41.50mm W8 x 4GraphicRoHS
GU128X32D-D903SGU128X32D-D903SVFD GRAPHIC DISPLAY 128X32 GU-D 98.00mm x 31.00mm x 9.60mm57.50mm L x 13.90mm W8 x 2GraphicRoHS
GU140X32F-D903SGU140X32F-D903SVFD GRAPHIC DISPLAY 140X32 GU-D 98.00mm x 60.00mm x 10.10mm69.85mm L x 21.61mm W8 x 2GraphicRoHS

View in Parametric Search