GBP | USD
Print Print this page
 
O.C. White Co.
EM Series
O.C. White Co.
Green-Lite® Magnifiers
 
O.C. White Co.
Longline™ Draftsman Lamp

Green-Lite® Magnifiers

Green-Lite® Magnifiers

O.C. White Co.

The Green-Lite series are an energy efficient, high output, and long lasting line of inspection lighting systems. Green-Lite products employ next generation “surface-mount” LEDs that produce more light with less glare, consume less power, and last longer. The light output of our 8 W LED array is comparable to a 150 W halogen. These exceptionally designed products are ESD safe, made in the USA, and offer important features and benefits available only from O.C. White.

Specifications
  • Arm:43.00" (1092.2mm)
  • Bulb:LED, White
  • Lamp/Magnifier Type:Lamp, Magnifier
  • Voltage:100 ~ 240V
Parts

View in Parametric Search

42400-4-B42400-4-BLAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 6.00" (152.40mm) DiameterLED, WhiteRoHS
82300-4-B82300-4-BLAMP MAG 4 DIOPTER ESD SAFE Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-B82400-4-BLAMP MAGNIFIER LED 43" Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-SB82400-4-SBLAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-UV-B82400-4-UV-BLAMP MAGNIFIER UV LED 43" Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-UV-SB82400-4-UV-SBLAMP MAGNIFIER UV LED 43" Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
22400-4-B22400-4-BLAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 5.00" (127.00mm) DiameterLED, WhiteRoHS
62400-4-SB62400-4-SBLAMP MAGNIFIER LED 7.5" CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.50" (190.50mm) DiameterLED, WhiteRoHS
82400-4-BR82400-4-BRLAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
22400-5-B22400-5-BLAMP MAGNIFIER 5 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V5 Diopter, (2.25x) 5.00" (127.00mm) DiameterLED, WhiteRoHS
42400-4-SB42400-4-SBLAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 6.00" (152.40mm) DiameterLED, WhiteRoHS
62400-4-SW62400-4-SWLAMP MAGNIFIER LED 7.5" CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.50" (190.50mm) DiameterLED, WhiteRoHS
62400-4-B62400-4-BLAMP MAGNIFIER LED 7.5" CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.50" (190.50mm) DiameterLED, WhiteRoHS
62400-4-RG62400-4-RGLAMP MAGNIFIER LED 7.5" CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.50" (190.50mm) DiameterLED, WhiteRoHS
82400-4-SW82400-4-SWLAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-MW82400-4-MWLAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-S82400-4-SLAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-BO82400-4-BOLAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-CM82400-4-CMLAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-UV82400-4-UVLAMP MAGNIFIER UV LED 43" Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
22400-4-SW22400-4-SWLAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 5.00" (127.00mm) DiameterLED, WhiteRoHS
42400-4-BR42400-4-BRLAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 6.00" (152.40mm) DiameterLED, WhiteRoHS
42400-4-MW42400-4-MWLAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 6.00" (152.40mm) DiameterLED, WhiteRoHS
62400-4-S62400-4-SLAMP MAGNIFIER LED 7.5" CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.50" (190.50mm) DiameterLED, WhiteRoHS
62400-4-MW62400-4-MWLAMP MAGNIFIER LED 7.5" CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.50" (190.50mm) DiameterLED, WhiteRoHS
62400-4-CM62400-4-CMLAMP MAGNIFIER LED 7.5" CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.50" (190.50mm) DiameterLED, WhiteRoHS
42400-4-SW42400-4-SWLAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 6.00" (152.40mm) DiameterLED, WhiteRoHS
82400-4-RG82400-4-RGLAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
82400-4-USA82400-4-USALAMP MAGNIFIER LED CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.00" L x 5.25" W (177.80mm x 133.35mm)LED, WhiteRoHS
22400-4-SB22400-4-SBLAMP MAGNIFIER 4 DIOPTER CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 5.00" (127.00mm) DiameterLED, WhiteRoHS
62400-4-BO62400-4-BOLAMP MAGNIFIER LED 7.5" CLAMP Lamp, Magnifier100 ~ 240V4 Diopter (2x), 7.50" (190.50mm) DiameterLED, WhiteRoHS

View in Parametric Search