Print Print this page
 
Alpha & Omega Semiconductor Inc.
AOZ8131 Series
AVX Corporation
GiGUARD Series
 
AVX Corporation
SMAJ Series
  • Images

GiGUARD Series

Surface Mount, Single Channel, TVS Diodes

AVX Corporation

The GiGUARD Series features low capacitance and bi-directional protection.

Datasheets:
Features
Applications:
  • USB 2.0/3.0
  • Tablets/cell phones touch screens
  • Network communications
  • Gigabyte Ethernet
  • High def multimedia interface (HDMI)
  • Mobile phone touchscreen
Specifications
  • Applications:General Purpose
  • Bidirectional Channels:1
  • Mounting Type:Surface Mount
  • Operating Temperature:125°C
  • Packaging:Tape & Reel (TR)
  • Power - Peak Pulse:46W ~ 96W
  • Power Line Protection:No
  • Type:Zener
  • Voltage - Breakdown (Min):5.1V ~ 7V
  • Voltage - Clamping (Max) @ Ipp:10V ~ 16V
  • Voltage - Reverse Standoff (Typ):5V
Parts

View in Parametric Search

GG0402052R542PGG0402052R542PTVS DIODE 5V 15.5V 0402 Zener15V5.5V0402 (1005 Metric)RoHS
GG040205100N2PGG040205100N2PTVS DIODE 5V 12V 0402 Zener15V5.5V0402 (1005 Metric)RoHS
GG0402055R042PGG0402055R042PTVS DIODE 5V 16V 0402 Zener15V5.2V0402 (1005 Metric)RoHS
GG020105100N2PGG020105100N2PTVS DIODE 5V 12V 0201 Zener15V5.5V0201 (0603 Metric)RoHS
GG040205170N2PGG040205170N2PTVS DIODE 5V 10V 0402 Zener15V5.1V0402 (1005 Metric)RoHS
GG0402050R3C2PGG0402050R3C2PTVS DIODE 5V 15.5V 0402 Zener15V7V0402 (1005 Metric)RoHS

View in Parametric Search