Print Print this page
 
Comair Rotron
CD48B7
Comair Rotron
Galaxy Series
 
Comair Rotron
JQD

Galaxy Series

Fan, Brushless DC Tubeaxial, 12V - 48V

Comair Rotron

Tubeaxial fans are designed to provide a large amount of airflow in applications where the system impedance is limited.

Features
  • Chemical and corrosion resistant construction
  • PWM control
  • Speed sensor (Tach)
  • Brushless DC motor
  • Electronic locked rotor protected
  • Polarity protected
  • Ball bearings
  • Wire leads
Applications :
  • Telecom
  • Heat exchangers
  • Power supplies
  • Industrial equipment
Specifications
  • Bearing Type:Ball
  • Current Rating (Amps):0.310A ~ 5.5A
  • Fan Type:Tubeaxial
  • Material - Blade:Plastic
  • Noise:53.6 dB(A) ~ 59.4 dB(A)
  • Power (Watts):14.9W ~ 31.6W
  • RPM:3200 RPM ~ 4100 RPM
  • Size / Dimension:Square - 127mm L x 127mm H
  • Termination:2 Terminals ~ 4 Wire Leads
  • Voltage - Rated:12VDC ~ 48VDC
  • Width:38.10mm
Parts

View in Parametric Search

19031074A19031074AFAN AXIAL 127X38.1MM 12V GL12B4 12VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
19039193A19039193AFAN AXIAL 127X38.1MM GL12K3 12VDCSquare - 127mm L x 127mm H38.10mm175.0 CFM (4.90m³/min)RoHS
17000300A17000300AFAN AXIAL 127X38.1MM GL12Z3 12VDCSquare - 127mm L x 127mm H38.10mm192.0 CFM (5.38m³/min)RoHS
17001207A17001207AGLD12B3-E3 12VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
19031200A19031200AFAN AXIAL 127X38.1MM 12V GL12B7 12VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
19031075A19031075AFAN AXIAL 127X38.1MM 24V GL24B4 24VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
19031636A19031636AFAN AXIAL 127X38.1MM 24V GL24B7 24VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
19039992A19039992AFAN AXIAL 127X38MM GL24S3TDN-E2 24VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
17001208A17001208AGLD24B3-E3 24VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
19031377A19031377AFAN AXIAL 127X38.1MM 48V GL48B7 48VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
19031239A19031239AFAN AXIAL 127X38.1MM 48V GL48R7 48VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
19031076A19031076AFAN AXIAL 127X38.1MM 48V GL48B4 48VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS
17001209A17001209AGLD48B3-E3 48VDCSquare - 127mm L x 127mm H38.10mm150.0 CFM (4.20m³/min)RoHS

View in Parametric Search

Associated Product
Qualtek 08172
Category: Thermal Products-Finger Guards and Filters